RS PRO LED Machine Light, 7 W, 240V ac, Flexible, IP20, 500 mm Reach, 500 mm Arm Length, 1.8 m, 725 mm
- RS Stock No.:
- 186-229
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR791.63
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 22 December 2026
- Plus 30 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR791.63 |
*price indicative
- RS Stock No.:
- 186-229
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage | 240V ac | |
| Light Style | Work Light | |
| Power | 7W | |
| Colour Temperature | 5700K | |
| Arm Type | Flexible | |
| IP Rating | IP20 | |
| Maximum Reach | 500mm | |
| Length | 725mm | |
| Arm Length | 500mm | |
| Cable Length | 1.8m | |
| Plug Type | UK | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage 240V ac | ||
Light Style Work Light | ||
Power 7W | ||
Colour Temperature 5700K | ||
Arm Type Flexible | ||
IP Rating IP20 | ||
Maximum Reach 500mm | ||
Length 725mm | ||
Arm Length 500mm | ||
Cable Length 1.8m | ||
Plug Type UK | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
- COO (Country of Origin):
- TW
RS PRO LED Machine Light, 500 mm Flexible Arm
The LED Machine Work Light is a versatile lighting solution tailored for industrial environments, engineered to enhance visibility and safety during machine operations. It provides focused lighting for assembly, inspection, and precision tasks, ideal for CNC machines, lathes, workshops, and individual workstations.
Features and Benefits
Aluminium Alloy Housing Design: Durable and resistant to industrial conditions
Tempered Glass Lens: Provides clear and robust protection
Flexible Goose Neck Arm: Allows precise positioning of light
High Quality LED: Ensures bright and efficient illumination
Low Power Consumption: Energy-efficient operation
Low Heat Emission Design: Minimises heat output for safety
Applications
Ideal for use in CNC machines, lathes, workshops, and individual workstations. Suitable for assembly, inspection, and precision tasks.
Additional Information
Lamp Type: LED
Voltage Rating: 100 to 240 V AC
Luminosity: 500 lm
Wattage: 7 W
IP Rating: IP20
Mains Plug Type: UK
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Reach 1.8 m
- RS PRO LED Machine Light 240V ac IP20 520 mm Arm Length 520 mm
- RS PRO LED Machine Light 240V ac IP65 800 mm Arm Length 500 mm
- RS PRO LED Machine Light 240V ac IP65 120 mm Arm Length 500 mm
- RS PRO LED Machine Light 240 V ac Articulated 430 mm Reach 1.8 m, 500 mm
- RS PRO LED Machine Light 230V ac IP65 800 mm Arm Length 500 mm

