RS PRO LED Machine Light, 7 W, 240V ac, Flexible, IP20, 520 mm Reach, 500 mm Arm Length, 1.8 m, 725 mm
- RS Stock No.:
- 186-226
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR769.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 22 December 2026
- Plus 30 unit(s) shipping from 10 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR769.82 |
*price indicative
- RS Stock No.:
- 186-226
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Light Style | Work Light | |
| Voltage | 240V ac | |
| Power | 7W | |
| Colour Temperature | 5700K | |
| Arm Type | Flexible | |
| IP Rating | IP20 | |
| Maximum Reach | 520mm | |
| Length | 725mm | |
| Cable Length | 1.8m | |
| Arm Length | 500mm | |
| Plug Type | UK | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Light Style Work Light | ||
Voltage 240V ac | ||
Power 7W | ||
Colour Temperature 5700K | ||
Arm Type Flexible | ||
IP Rating IP20 | ||
Maximum Reach 520mm | ||
Length 725mm | ||
Cable Length 1.8m | ||
Arm Length 500mm | ||
Plug Type UK | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
- COO (Country of Origin):
- TW
RS PRO LED Machine Light, 500 mm Flexible Arm
The LED Machine Work Light is a versatile lighting solution tailored for industrial environments, engineered to enhance visibility and safety during machine operations. It provides focused lighting for assembly, inspection, and precision tasks, ideal for CNC machines, lathes, workshops, and individual workstations.
Features and Benefits
Aluminium Alloy Housing Design ensures durability and longevity
Tempered Glass Lens offers protection and clarity
Flexible Goose Neck Arm allows for adjustable positioning
High Quality LED provides bright, efficient lighting
Low Power Consumption reduces energy costs
Low Heat Emission Design ensures safe operation
Applications
Ideal for use in CNC machines, lathes, workshops, and individual workstations. Suitable for assembly, inspection, and precision tasks.
Additional Information
Compliant with UK and EU energy labels, ensuring energy efficiency. Includes a UK mains plug and integral transformer for easy installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Reach 1.8 m
- RS PRO LED Machine Light 240V ac IP20 520 mm Arm Length 520 mm
- RS PRO LED Machine Light 277V ac IP20 1.8 m, 520 mm
- RS PRO LED Machine Light 100V ac Flexible Neck 520 mm Arm Length, 1.8 m
- Serious Halogen Machine Light 240V ac IP20 700 mm Arm Length, 2 m
- Serious 3 LED Machine Light 240V ac IP65 700 mm Reach, 700 mm Arm Length

