RS PRO LED Machine Light, 7 W, 240V ac, Flexible, IP20, 520 mm Reach, 500 mm Arm Length, 1.8 m, 725 mm

Subtotal (1 unit)*

MYR731.07

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
  • Plus 65 unit(s) shipping from 22 December 2026
  • Plus 60 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR731.07

*price indicative

RS Stock No.:
186-225
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Type

LED

Product Type

Machine Light

Lamp Supplied

Yes

Voltage

240V ac

Light Style

Work Light

Colour Temperature

5700K

Power

7W

Arm Type

Flexible

IP Rating

IP20

Maximum Reach

520mm

Length

725mm

Arm Length

500mm

Cable Length

1.8m

Plug Type

Type C - EU

Standards/Approvals

IEC 60947-5:1/EN 60947-5-1

COO (Country of Origin):
TW

RS PRO LED Machine Light, 500 mm Flexible Arm


The LED Machine Work Light is a versatile lighting solution tailored for industrial environments, engineered to enhance visibility and safety during machine operations. It provides focused lighting for assembly, inspection, and precision tasks, ideal for CNC machines, lathes, workshops, and individual workstations.

Features and Benefits


Aluminium Alloy Housing Design: Durable and resistant to industrial conditions

Tempered Glass Lens: Provides protection and longevity

Flexible Goose Neck Arm: Allows precise positioning of light

High Quality LED: Ensures bright and efficient illumination

Low Power Consumption: Energy-efficient operation

Low Heat Emission Design: Safe for prolonged use

Applications


Ideal for use in CNC machines, lathes, workshops, and individual workstations. Suitable for assembly, inspection, and precision tasks.

Additional Information


Compliant with UK and EU energy labels, ensuring energy efficiency. Includes an integral transformer and is supplied with a lamp. IP20 rating for protection against solid objects.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy