- RS Stock No.:
- 801-1200
- Mfr. Part No.:
- 69430RS
- Manufacturer:
- Serious
38 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,420.08
Units | Per Unit |
1 + | MYR1,420.08 |
- RS Stock No.:
- 801-1200
- Mfr. Part No.:
- 69430RS
- Manufacturer:
- Serious
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Flexible Arm LED MR11 Machine Lights
Arm Type Stay-put Flexible
Cable Length 2m with no plug
IP Rating 20
Lamp Type MR11 LED 3w Supplied
No Plug
Cable Length 2m with no plug
IP Rating 20
Lamp Type MR11 LED 3w Supplied
No Plug
Supplied with
3W MR11 LED Lamp
Serious Brands Machine Lights
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 24 V |
Light Style | Flexible Arm |
Wattage | 3 W |
Arm Length | 700mm |
Arm Type | Flexible |
IP Rating | IP20 |
Maximum Reach | 500mm |
Cable Length | 2m |
UK Energy Efficiency Rating | F |
EU Energy Efficiency Rating | F |