Omron F3SG-SRB Series Light Curtain Receiver, Sender, 14 Beam(s), 25 mm Resolution

Subtotal (1 unit)*

MYR5,661.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,661.33

*price indicative

RS Stock No.:
215-5133
Mfr. Part No.:
F3SG-4SRB0280-25-F
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-SRB

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

14

Protective Height

280mm

Maximum Supply Voltage

28.8V

Maximum Protective Width

20m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Width

32mm

Height

280mm

Maximum Response Time

8ms

Length

280mm

Omron F3SG-SRB Series Light Curtain, 280mm Protective Height, 20m Maximum Protective Width - F3SG-4SRB0280-25-F


This light curtain provides optoelectronic safeguarding for hazardous zones in industrial settings, using a paired transmitter and receiver to detect interruptions in an array of beams. It is intended for integration with machinery protection systems where controlled access and person-detection are required, operating across a significant detection span while maintaining a Compact form factor.

Features & Benefits


• 25mm beam spacing offers accurate intrusion detection for small targets
• Type4 safety classification enables use in high-risk applications
• 8ms maximum response time supports Rapid machine stop sequences
• 20m maximum protective width permits long-range safeguarding layouts
• 0.3m minimum scanning distance allows protection very close to the sensor
• 14-beam configuration delivers focused coverage over the protective height

**Applications**


• Suitable for safeguarding access to presses and forming lines
• Ideal for guarding conveyor transfer points in production lines
• Used with robotic cells to create perimeter presence detection
• Can be used for protecting loading bays and pick-and-place stations
• Used for retrofitting safety on existing automated machinery

What electrical supply requirements should be planned for?


The device operates from a maximum supply of 28.8V, so system power design must accommodate that voltage and any stable sourcing for consistent sensor performance.

How Compact is the unit for tight installation spaces?


The sensing modules are narrow, with a width of 32mm, which facilitates mounting in constrained uprights or alongside other control hardware.

What detection coverage does the sensor provide vertically?


The protective height is 280mm supplied by 14 individual beams, enabling vertical coverage suitable for small to medium perimeter openings.

How far apart can transmitter and receiver be positioned?


The maximum scanning distance between the paired units is 20m, allowing flexible siting for extended protection zones.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy