Omron F3SG-SRB Series Light Curtain Receiver, Sender, 50 Beam(s), 25 mm Resolution
- RS Stock No.:
- 215-5141
- Mfr. Part No.:
- F3SG-4SRB1000-25-F
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR12,396.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,396.54 |
*price indicative
- RS Stock No.:
- 215-5141
- Mfr. Part No.:
- F3SG-4SRB1000-25-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRB | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 50 | |
| Protective Height | 1m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 1m | |
| Length | 1m | |
| Maximum Response Time | 13ms | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRB | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 50 | ||
Protective Height 1m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 1m | ||
Length 1m | ||
Maximum Response Time 13ms | ||
Width 32mm | ||
Omron F3SG-SRB Series Light Curtain, 1m Protective Height, 50 Beams - F3SG-4SRB1000-25-F
This light curtain is a safety sensing device designed to detect intrusion into hazardous zones and stop machinery operations where human presence is undesirable. It functions as a receiver within a protective safety system, providing short-range detection across a 1m protective height and supporting industrial guarding tasks where rapid interruption of hazardous motion is required.
Features and Benefits:
• 50 beams provide dense detection and reduce bypass risk
• 25mm beam resolution enables fine object discrimination
• 0.3m minimum scanning distance permits close-proximity protection
• 20m maximum scanning distance supports long-range coverage
• 13 ms maximum response time reduces stopping delay for machinery
• 28.8V maximum supply simplifies integration with low-voltage systems
• 25mm beam resolution enables fine object discrimination
• 0.3m minimum scanning distance permits close-proximity protection
• 20m maximum scanning distance supports long-range coverage
• 13 ms maximum response time reduces stopping delay for machinery
• 28.8V maximum supply simplifies integration with low-voltage systems
Applications
• Suitable for safeguarding robotic workcells with close access
• Ideal for conveyor end-of-line personnel protection
• Used with press and stamping machines for area intrusion detection
• Can be used for perimeter monitoring of production cells
• Suitable for short-range access control in assembly stations
• Ideal for conveyor end-of-line personnel protection
• Used with press and stamping machines for area intrusion detection
• Can be used for perimeter monitoring of production cells
• Suitable for short-range access control in assembly stations
How does the device behave when multiple beams are interrupted?
When one or more of the 50 optical paths are broken, the receiver reports an interruption condition and outputs a safety signal within the specified 13 ms response window to initiate machine stoppage.
What installation clearance is required between sensor and object?
The sensor is rated to operate from a minimum separation of 0.3 m, so mounting should ensure the nearest protected zone boundary is at or beyond this short-range limit.
Which supply constraints must be observed during wiring?
The unit must be powered within its maximum supply voltage rating of 28.8V to maintain specified detection and response characteristics.
How fine are the sensing increments for distinguishing small targets?
The optical spacing delivers 25mm resolution, allowing detection of relatively small intrusions across the protective height.
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 22 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 14 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 50 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 24 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 48 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 34 Beam(s), 25 mm Resolution
