Omron F3SG Series Light Curtain Receiver, Sender, 50 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-6786
- Mfr. Part No.:
- F3SG-4SRA1000-25-F
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR13,026.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,026.14 |
*price indicative
- RS Stock No.:
- 214-6786
- Mfr. Part No.:
- F3SG-4SRA1000-25-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 50 | |
| Protective Height | 1m | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 1m | |
| Height | 1m | |
| Width | 32mm | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 50 | ||
Protective Height 1m | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 1m | ||
Height 1m | ||
Width 32mm | ||
Maximum Response Time 13ms | ||
Omron F3SG Series Light Curtain, 1m Protective Height, 25mm Beam Resolution - F3SG-4SRA1000-25-F
This light curtain is a safety sensor designed to protect access points in automated equipment by detecting intrusions across a protected zone. It operates as a paired transmitter and receiver to form an optical safety barrier suitable for machinery guarding in industrial settings. The device delivers Rapid detection and is intended for integration where machine stoppage or protective interlock is required.
Features & Benefits
• 25mm beam spacing provides fine object detection and intrusion discrimination
• 13ms maximum response time enables fast machine stop initiation
• 50-beam transmitter/receiver arrangement offers continuous zone coverage
• 10m maximum scanning distance supports long-range safeguarding
• 28.8V maximum supply voltage allows compatibility with common control systems
• Minimum 0.3m sensing distance permits protection close to hazard sources
• 13ms maximum response time enables fast machine stop initiation
• 50-beam transmitter/receiver arrangement offers continuous zone coverage
• 10m maximum scanning distance supports long-range safeguarding
• 28.8V maximum supply voltage allows compatibility with common control systems
• Minimum 0.3m sensing distance permits protection close to hazard sources
**Applications**
• Suitable for safeguarding robotic cell access openings
• Ideal for perimeter protection on automated assembly lines
• Used for area monitoring where long detection ranges are required
• Can be used for press and cutter guarding with close-proximity sensing
• Used with safety control modules requiring Rapid stop inputs
• Ideal for perimeter protection on automated assembly lines
• Used for area monitoring where long detection ranges are required
• Can be used for press and cutter guarding with close-proximity sensing
• Used with safety control modules requiring Rapid stop inputs
How tall an area can it protect?
The device provides a protective height of 1 m using its full complement of beams to cover vertical openings.
What protective width can be achieved when pairing multiple units?
A single paired unit supports a maximum protective width of 10 m allowing coverage of wide access points when aligned appropriately.
What safety classification does it meet for demanding applications?
It conforms to Type 4 safety classification, making it suitable for applications requiring high-integrity light curtain protection.
What physical profile should installers consider for mounting?
Each unit has a slim profile with a width of 32mm and a height of 1000mm to assist fitting into narrow machine frames.
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 50 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 38 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 34 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 46 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 42 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 26 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
