Omron F3SG-SRB Series Light Curtain Receiver, Sender, 52 Beam(s), 25 mm Resolution
- RS Stock No.:
- 215-5142
- Mfr. Part No.:
- F3SG-4SRB1040-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR12,837.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,837.07 |
*price indicative
- RS Stock No.:
- 215-5142
- Mfr. Part No.:
- F3SG-4SRB1040-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRB | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 52 | |
| Protective Height | 1.04m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Width | 32mm | |
| Maximum Response Time | 13ms | |
| Height | 1.04m | |
| Length | 1.04m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRB | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 52 | ||
Protective Height 1.04m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Width 32mm | ||
Maximum Response Time 13ms | ||
Height 1.04m | ||
Length 1.04m | ||
Omron F3SG-SRB Series Light Curtain, 1.04m Protective Height, 25mm Beam Resolution - F3SG-4SRB1040-25
This light curtain is a safety sensor designed to detect intrusions into hazardous areas and halt machinery operation within industrial settings. It functions as a receiver within a two-part protective optical system and is intended for installations where rapid detection and interruption of motion are required to protect personnel and equipment.
Features and Benefits:
• 52-beam array provides fine-grained object detection and protection
• 25mm beam resolution improves small-object sensing accuracy
• Response time of 13 ms supports fast machine stoppage
• Operates from 28.8V supply for compatibility with control systems
• Scanning range from 0.3-20m accommodates varied installation distances
• 25mm beam resolution improves small-object sensing accuracy
• Response time of 13 ms supports fast machine stoppage
• Operates from 28.8V supply for compatibility with control systems
• Scanning range from 0.3-20m accommodates varied installation distances
Applications
• Suitable for safeguarding conveyor transfer points
• Ideal for perimeter protection around robotic cells
• Used with press and punch machinery safety interlocks
• Can be used for access control on automated assembly lines
• Ideal for perimeter protection around robotic cells
• Used with press and punch machinery safety interlocks
• Can be used for access control on automated assembly lines
What is the maximum lateral coverage achievable with this receiver?
The unit can cover a protective width of up to 20m when paired appropriately, enabling protection across wide access zones.
How tall is the sensing field provided by the receiver?
The sensing area extends to a protective height of 1.04 m, allowing detection of intrusions within that vertical span.
What is the closest distance at which reliable detection is possible?
Reliable operation begins from a minimum scanning distance of 0.3 m, permitting installation close to the guarded hazard.
How many individual detection channels are active in the device?
There are 52 individual beams forming the detection matrix, which enhances resolution and redundancy.
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 24 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 48 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 14 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 50 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 22 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
