Omron F3SG-SRB Series Light Curtain Receiver, Sender, 22 Beam(s), 25 mm Resolution
- RS Stock No.:
- 215-5136
- Mfr. Part No.:
- F3SG-4SRB0440-25-F
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR7,072.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,072.26 |
*price indicative
- RS Stock No.:
- 215-5136
- Mfr. Part No.:
- F3SG-4SRB0440-25-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRB | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 22 | |
| Protective Height | 440mm | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Width | 32mm | |
| Height | 440mm | |
| Maximum Response Time | 8ms | |
| Length | 440mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRB | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 22 | ||
Protective Height 440mm | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Width 32mm | ||
Height 440mm | ||
Maximum Response Time 8ms | ||
Length 440mm | ||
Omron F3SG-SRB Series Light Curtain, 440mm Protective Height, Type 4 Safety Type - F3SG-4SRB0440-25-F
This light curtain provides a safety sensing solution for machine guarding and access protection in industrial environments. It functions as a receiver within a two-part safety array, detecting intrusions across its protective height to interrupt hazardous motions. Designed for installations requiring high-resolution presence detection, it operates over a broad working distance and delivers rapid signalling to safety control systems.
Features and Benefits:
• 22 infrared beams enable fine object detection and prevention of access
• 25mm beam resolution improves detection of small targets
• 0.3-20m operating range supports flexible mounting positions
• 8ms maximum response time reduces reaction latency to hazards
• 20m protective width accommodates wide access zones
• 28.8V maximum supply voltage permits integration with low-voltage safety circuits
• 25mm beam resolution improves detection of small targets
• 0.3-20m operating range supports flexible mounting positions
• 8ms maximum response time reduces reaction latency to hazards
• 20m protective width accommodates wide access zones
• 28.8V maximum supply voltage permits integration with low-voltage safety circuits
Applications
• Suitable for guarding automated conveyor access points
• Ideal for safeguarding robot workcells and pick-and-place stations
• Used with gate interlocks on production lines requiring presence sensing
• Can be used for perimeter protection of packaging machinery
• Appropriate for retrofitting to existing safety light curtain systems
• Ideal for safeguarding robot workcells and pick-and-place stations
• Used with gate interlocks on production lines requiring presence sensing
• Can be used for perimeter protection of packaging machinery
• Appropriate for retrofitting to existing safety light curtain systems
How close must the emitter and receiver be positioned for reliable operation?
Reliable detection requires spacing within the 0.3m minimum and 20m maximum scanning distance range to maintain beam integrity.
What level of intrusion detection precision can be expected at the sensing plane?
The 25mm beam interval yields a resolution capable of identifying small object entries corresponding to that beam pitch.
How does the device communicate a triggered condition to external safety equipment?
On beam interruption the receiver generates a safety output with a maximum response delay of 8ms for downstream shut-off or signalling circuitry.
Are there limits to the horizontal span that can be protected by a single receiver?
The maximum protective width supported is 20m, defining the largest single-axis coverage achievable.
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 50 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 14 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 24 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 48 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
