Omron F3SG-SRB Series Light Curtain Receiver, Sender, 15 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

MYR6,033.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,033.58

*price indicative

RS Stock No.:
215-5131
Mfr. Part No.:
F3SG-4SRB0160-14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-SRB

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

15

Protective Height

160mm

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Width

32mm

Height

160mm

Length

160mm

Maximum Response Time

8ms

Omron F3SG-SRB Series Light Curtain, 160mm Protective Height, 15 Beams - F3SG-4SRB0160-14


This light curtain is a receiver-type safety sensor designed to detect intrusions across working zones in industrial environments. It provides short-range protection for personnel and machinery by creating a multi-beam sensing field suitable for close-proximity guarding and access detection.

Features and Benefits:


• Fifteen-beam array delivers dense object detection for safety
• 14mm beam resolution improves small-object recognition capability
• Response time of 8ms enables fast interruption signalling
• Operates across 0.3-10m for flexible installation distances
• Maximum protective width 10m supports wide-area coverage
• Supply voltage up to 28.8V allows integration with standard systems

Applications


• Suitable for safeguarding access points on production lines
• Ideal for short-range perimeter guarding around presses
• Used with robotic cells for presence detection at interfaces
• Can be used for conveyor-fed ingress and egress monitoring
• Used for machine-tool area protection where compact sensing required

How close can the receiver detect objects reliably?


It functions from 0.3m, enabling reliable detection in confined layouts.

What level of spatial discrimination is provided between beams?


The optical spacing is 14mm which helps identify small cross-sectional intrusions.

How quickly does the device signal an interruption?


The interruption is processed within 8ms, supporting rapid safety responses.

What coverage can be achieved across a work area?


A single unit can participate in arrangements covering up to 10m of protective width.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy