Omron F3SG-SRB Series Light Curtain Receiver, Sender, 39 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5135
- Mfr. Part No.:
- F3SG-4SRB0400-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR7,385.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,385.60 |
*price indicative
- RS Stock No.:
- 215-5135
- Mfr. Part No.:
- F3SG-4SRB0400-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRB | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 39 | |
| Protective Height | 400mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Width | 32mm | |
| Maximum Response Time | 8ms | |
| Height | 400mm | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRB | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 39 | ||
Protective Height 400mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Width 32mm | ||
Maximum Response Time 8ms | ||
Height 400mm | ||
Length 400mm | ||
Omron F3SG-SRB Series Light Curtain, 400mm Protective Height, Type 4 Safety Type - F3SG-4SRB0400-14
This light curtain is a safety sensor designed to detect intrusion into hazardous areas in industrial settings. It functions as a receiver within a guarded perimeter, providing a protective beam array that monitors access points and conveyors. The device is intended for integration into safety systems where rapid detection and defined protective zones are required.
Features and Benefits:
• 39-beam array delivers fine-area intrusion detection
• 14mm beam resolution enables accurate object discrimination
• Response time of 8 ms minimises interruption to safety circuits
• Operates across 0.3-10m scanning distance for flexible placement
• Covers up to 10m protective width for wide-area protection
• Accepts up to 28.8V supply for standard industrial voltages
• 14mm beam resolution enables accurate object discrimination
• Response time of 8 ms minimises interruption to safety circuits
• Operates across 0.3-10m scanning distance for flexible placement
• Covers up to 10m protective width for wide-area protection
• Accepts up to 28.8V supply for standard industrial voltages
Applications
• Suitable for safeguarding access to automated production lines
• Ideal for use at feed and ejection points on machinery
• Used for perimeter protection around robotic workcells
• Can be used for presence detection on assembly conveyors
• Suitable for retrofit safety upgrades in manufacturing plants
• Ideal for use at feed and ejection points on machinery
• Used for perimeter protection around robotic workcells
• Can be used for presence detection on assembly conveyors
• Suitable for retrofit safety upgrades in manufacturing plants
How close can the sensor reliably detect objects?
It supports a minimum operational scanning range of 0.3 m, allowing detection very close to the device for near-field protection.
What kind of safety performance does it provide regarding beam count?
The receiver monitors 39 distinct beams, enabling detection across multiple vertical zones for enhanced area coverage.
How does its electrical requirement affect system design?
The device accepts a maximum supply voltage of 28.8V, which should be accommodated by the machine safety power architecture.
What spatial coverage can be achieved with a single unit?
A single receiver contributes to a maximum protective width of 10m when paired appropriately with its emitter counterpart.
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 23 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
