Omron F3SG-SRB Series Light Curtain Receiver, Sender, 79 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

MYR11,800.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,800.10

*price indicative

RS Stock No.:
215-5140
Mfr. Part No.:
F3SG-4SRB0800-14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-SRB

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

79

Protective Height

800mm

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Width

32mm

Height

800mm

Maximum Response Time

13ms

Length

800mm

Omron F3SG-SRB Series Light Curtain, 800mm Protective Height, 14mm Beam Resolution - F3SG-4SRB0800-14


This light curtain provides non-contact presence detection for machine safeguarding in automated environments. Designed as a paired transmitter and receiver, it creates a protective sensing field to detect intrusion and help protect personnel and equipment during operation. Suited to installations requiring a vertically oriented protective height, it operates across short to medium working distances with fast reaction capability for integration into control systems.

Features & Benefits


• 14mm beam spacing delivers fine resolution for small-object detection
• 13ms response time supports Rapid interruption detection and stop sequences
• 79-beam array increases coverage density for safer zones
• 10m maximum scanning distance enables flexible placement across machinery
• 0.3m minimum scanning distance allows close-proximity sensing
• Type 4 safety category provides high-integrity safeguarding functionality

**Applications**


• Suitable for safeguarding access to robotic cells on production lines
• Ideal for perimeter protection of press and stamping machines
• Used with pick-and-place systems to detect operator intrusion
• Can be used for loading bays where vertical presence detection is required
• Used for integration into conveyor end-of-line guarding systems

What electrical supply does it require for operation?


It operates from a 28.8V supply, compatible with typical low-voltage safety control circuits.

How tall is the sensing area provided by this device?


The sensing column covers an 800mm protective height suitable for hand and ARM detection zones.

What physical form does the product take for mounting?


The unit comprises slim transmitter and receiver components with a 32mm enclosure width for Compact installation.

How far can the sensor reliably protect across a gap?


It maintains protective sensing up to a 10m maximum protective width for wider machine layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy