Omron F3SG-SRB Series Light Curtain Receiver, Sender, 55 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

MYR8,137.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,137.43

*price indicative

RS Stock No.:
215-5137
Mfr. Part No.:
F3SG-4SRB0560-14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-SRB

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

55

Protective Height

560mm

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Length

560mm

Height

560mm

Width

32mm

Maximum Response Time

13ms

Omron F3SG-SRB Series Light Curtain, 560mm Protective Height, 55 Beams - F3SG-4SRB0560-14


This light curtain is a safety receiver designed to detect interruptions across a vertical protective field in industrial settings. It provides a compact sensing solution that forms a high-density beam array to protect personnel and machinery, operating over a multi-metre detection range with fast response capability. The device is intended for integration where precise, electronic presence detection is required.

Features and Benefits:


• 55-beam configuration delivers fine object discrimination
• 14mm beam spacing enables accurate intrusion detection
• Detection range 0.3-10m supports varied installation distances
• 13ms response time reduces hazardous exposure duration
• Maximum protective width 10m allows wide-area coverage
• 28.8V supply enables straightforward system interfacing

Applications


• Suitable for perimeter safeguarding of automated press lines
• Ideal for access control on robotic cell openings
• Used with conveyor infeed stations for presence detection
• Can be used for safeguarding long assembly lanes
• Useful for segregation of pedestrian walkways in plants

What mounting orientation works best for constrained spaces?


The receiver’s slim 32mm width allows vertical installation where lateral space is limited, permitting close coupling to machine frames.

How does beam count affect detection of small objects?


With 55 individual beams, the sensor provides a dense optical grid that improves detection of narrow or irregularly shaped interruptions across the protective zone.

What electrical characteristic is required for integration?


The unit is designed to operate from a 28.8V supply, enabling compatibility with typical low-voltage safety control circuits.

How does response time influence system safety performance?


A 13ms maximum response helps shorten the interval between intrusion detection and safety output actuation, reducing potential exposure time to hazards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy