Omron F3SG-SRB Series Light Curtain Receiver, Sender, 31 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5134
- Mfr. Part No.:
- F3SG-4SRB0320-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR7,270.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,270.75 |
*price indicative
- RS Stock No.:
- 215-5134
- Mfr. Part No.:
- F3SG-4SRB0320-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRB | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 31 | |
| Protective Height | 320mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 320mm | |
| Height | 320mm | |
| Width | 32mm | |
| Maximum Response Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRB | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 31 | ||
Protective Height 320mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 320mm | ||
Height 320mm | ||
Width 32mm | ||
Maximum Response Time 8ms | ||
Omron F3SG-SRB Series Light Curtain, 320mm Protective Height, 31 Beams - F3SG-4SRB0320-14
This light curtain provides optical presence detection for machine safeguarding in industrial automation. Designed as a receiver component in a safety light curtain system, it detects interrupted beams within a compact form factor to protect personnel and equipment across short to medium-range installations.
Features and Benefits:
• 31 sensing beams deliver fine interruption detection for improved safety
• 14mm beam pitch enables higher position accuracy during monitoring
• 8ms maximum response time supports rapid fault detection and stop signals
• 0.3-10m operating range allows flexible placement across machines
• Type 4 safety classification ensures high integrity performance
• 28.8V maximum supply voltage permits integration with low-voltage control systems
• 14mm beam pitch enables higher position accuracy during monitoring
• 8ms maximum response time supports rapid fault detection and stop signals
• 0.3-10m operating range allows flexible placement across machines
• Type 4 safety classification ensures high integrity performance
• 28.8V maximum supply voltage permits integration with low-voltage control systems
Applications
• Suitable for guarding access to automated assembly stations
• Ideal for integration with robotic workcells requiring presence detection
• Used for perimeter protection on press and cutting equipment
• Can be used for safeguarding conveyor transfer points
• Suitable for retrofitting compact machinery with limited mounting space
• Ideal for integration with robotic workcells requiring presence detection
• Used for perimeter protection on press and cutting equipment
• Can be used for safeguarding conveyor transfer points
• Suitable for retrofitting compact machinery with limited mounting space
How close can the receiver be mounted to the emitter?
The device functions reliably from 0.3 m, so emitter-receiver separation can be set to that minimum for tight installations.
What protective height does the sensor cover per unit?
Each unit provides a protective height of 320mm to detect intrusions within that vertical span.
How does the receiver handle wider guarded areas?
Multiple units may be aligned to achieve a combined protective width of up to 10m when arranged appropriately.
What are the physical profile considerations for mounting?
The receiver has a 32mm overall width and a 320mm length, allowing installation where lateral space is restricted.
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 23 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
