Omron F3SG Series Light Curtain Receiver, Sender, 31 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7603
- Mfr. Part No.:
- F3SG-4RA0320-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR10,969.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,969.36 |
*price indicative
- RS Stock No.:
- 214-7603
- Mfr. Part No.:
- F3SG-4RA0320-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 31 | |
| Protective Height | 320mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Width | 35mm | |
| Height | 35mm | |
| Maximum Response Time | 8ms | |
| Length | 368mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 31 | ||
Protective Height 320mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Width 35mm | ||
Height 35mm | ||
Maximum Response Time 8ms | ||
Length 368mm | ||
Omron F3SG Series Light Curtain, 320mm Protective Height, 31 Beams - F3SG-4RA0320-14
This light curtain provides non-contact presence detection for safeguarding hazardous areas in industrial settings. It comprises separate emitter and receiver units designed to interrupt machine cycles when the beam array is breached, enabling safer access control and personnel protection across production lines.
Features and Benefits:
• 31-beam array delivers fine object detection and intrusion sensing
• 14mm beam spacing enables detection of small cross-sections
• 0.3-10m scanning capability supports short to medium ranges
• 8ms maximum response time reduces stop delay for moving equipment
• 10m maximum protective width allows broad coverage of workspaces
• 28.8V maximum supply voltage ensures compatibility with common control systems
• 14mm beam spacing enables detection of small cross-sections
• 0.3-10m scanning capability supports short to medium ranges
• 8ms maximum response time reduces stop delay for moving equipment
• 10m maximum protective width allows broad coverage of workspaces
• 28.8V maximum supply voltage ensures compatibility with common control systems
Applications
• Suitable for safeguarding access to press and stamping equipment
• Ideal for perimeter protection on conveyor systems
• Used with robotic cells to prevent operator entry during cycles
• Can be used for light-screened safety at loading bays
• Appropriate for integration into automated assembly lines
• Ideal for perimeter protection on conveyor systems
• Used with robotic cells to prevent operator entry during cycles
• Can be used for light-screened safety at loading bays
• Appropriate for integration into automated assembly lines
What physical components are needed to deploy the device?
Installation requires an emitter and a receiver mounted facing each other to form the protected plane
alignment and secure fixing are necessary to maintain beam integrity.
How does beam resolution affect detection capability?
The 14mm beam interval determines the smallest detectable object size crossing the light plane, affecting sensitivity to fingers or tools.
What environmental range does the sensor support between units?
The units operate effectively from 0.3m up to 10m separation, accommodating variable layout distances without additional optics.
How quickly will the system react when a beam is interrupted?
The systems response can be as fast as 8ms maximum, limiting the distance travelled by hazardous motion before shutdown.
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 25 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Sensor Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 99 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
