Omron F3SG Series Light Curtain Receiver, Sender, 31 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-7630
- Mfr. Part No.:
- F3SG-4SRA0320-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR8,674.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,674.79 |
*price indicative
- RS Stock No.:
- 214-7630
- Mfr. Part No.:
- F3SG-4SRA0320-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 31 | |
| Protective Height | 320mm | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 320mm | |
| Height | 320mm | |
| Maximum Response Time | 8ms | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 31 | ||
Protective Height 320mm | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 320mm | ||
Height 320mm | ||
Maximum Response Time 8ms | ||
Width 32mm | ||
Omron F3SG Series Light Curtain, 320mm Protective Height, 25mm Beam Resolution - F3SG-4SRA0320-14
This light curtain provides non-contact presence detection for industrial safety applications, functioning as the receiving component in a safeguarded optical array. It is designed to protect access points by detecting interruptions within the sensing field and is suitable for integration into machine safety systems where rapid detection and reliable operation are required.
Features and Benefits:
• 31-beam array delivers fine object discrimination for personnel safety
• 25mm beam resolution enables detection of small intrusions
• 8ms maximum response time supports fast machine-stop interactions
• 0.3m minimum scanning distance allows close-proximity monitoring
• 10m maximum supply voltage rating supports varied control architectures
• 25mm beam resolution enables detection of small intrusions
• 8ms maximum response time supports fast machine-stop interactions
• 0.3m minimum scanning distance allows close-proximity monitoring
• 10m maximum supply voltage rating supports varied control architectures
Applications
• Suitable for safeguarding machine access panels and doors
• Ideal for perimeter protection on conveyor lines
• Used for presence detection in automated workcells
• Can be used for light guarding across production openings
• Ideal for perimeter protection on conveyor lines
• Used for presence detection in automated workcells
• Can be used for light guarding across production openings
What protective height does it cover for a guarded opening?
It provides a protective height of 320mm, allowing focused coverage for specific access zones.
How wide a zone can be protected when multiple units are paired?
The system can support a maximum protective width of 10m when arranged appropriately for larger openings.
What supply constraints should be considered during integration?
The maximum supply voltage is 28.8V, so the control supply must conform to this limit for proper operation.
How does beam count affect detection capability at distance?
With 31 beams, the receiver maintains discrete sensing across the field, supporting reliable detection up to its maximum scanning distance of 10m.
Related links
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 16 Beam(s), 25 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Sensor Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 159 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
