Omron F3SG Series Light Curtain Receiver, Sender, 63 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

MYR12,631.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,631.37

*price indicative

RS Stock No.:
214-6784
Mfr. Part No.:
F3SG-4SRA0640-14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

63

Protective Height

640mm

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Length

640mm

Height

640mm

Width

32mm

Maximum Response Time

13ms

Omron F3SG Series Light Curtain, 640mm Protective Height, 63 Beams - F3SG-4SRA0640-14


This light curtain is a safety sensing receiver designed to protect personnel around automated equipment. It functions as a non-contact presence detector that interrupts hazardous motion when objects break its beam array. The device is intended for short-range safety applications and integrates with industrial control systems to provide rapid detection and prevention of access to danger zones.

Features and Benefits:


• 63 infrared beams provide dense object detection and finer intrusion sensing
• 14mm beam spacing delivers precise object discrimination at close proximity
• 0.3-10m operating range allows flexible short- to mid-range placement
• 13ms maximum response time supports fast machine stop requirements
• Type 4 safety classification meets high-integrity risk reduction needs
• 28.8V maximum supply voltage enables compatibility with common control supplies

Applications


• Suitable for safeguarding access to robotic workcells
• Ideal for perimeter protection on assembly machinery
• Used with conveyor infeed points to detect jams or intrusion
• Can be used for guarding pick-and-place stations
• Suitable for short-range safety monitoring in compact lines

What is the smallest object size the device can reliably detect?


With 14mm beam spacing and a dense 63-beam array, it can identify relatively small obstructions that interrupt individual beams within the protected field.

How quickly will the device signal a control system after detection?


It reports interruptions with a maximum response latency of 13ms, enabling prompt actuation of safety stops or interlocks.

What installation distances are supported between emitter and receiver?


The receiver operates effectively when paired across a separation from 0.3m up to 10m, accommodating close-coupled to longer short-range layouts.

Which electrical supply constraints should be observed for integration?


The unit accepts up to 28.8V supply, so designers should ensure the control supply does not exceed this voltage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy