Omron F3SG Series Light Curtain Sender, Receiver, 15 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

MYR3,748.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,748.70

*price indicative

RS Stock No.:
214-7576
Mfr. Part No.:
F3SG-2RA0160-14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Sender, Receiver

Safety Type

2

Standards/Approvals

No

Number of Beams

15

Protective Height

160mm

Maximum Protective Width

10m

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

8ms

Terminal Type

M12 Connector

Omron F3SG Series Light Curtain, 160mm Protective Height, 14mm Beam Resolution - F3SG-2RA0160-14


This light curtain is a safety sensor designed to detect human presence and protect machinery by creating an infrared beam barrier for industrial environments. It operates as a paired sender and receiver assembly suitable for safeguarding moving parts on production lines and automated equipment. The unit is powered by a 24V supply and connects via an M12 connector for straightforward integration into control systems.

Features & Benefits


• 14mm beam resolution enables fine object detection and reduced nuisance trips
• 8ms maximum response time supports quick shutdowns for hazard prevention
• 10m maximum protective width allows wide-area perimeter safeguarding
• 0.3m minimum scanning distance permits close-proximity detection near machinery
• 15 beam arrangement provides dense coverage across the sensing plane
• Safety type 2 configuration offers an intermediate level of risk reduction

**Applications**


• Suitable for machine guarding on conveyor transfer points
• Ideal for presence detection at robotic cell entrances
• Used for perimeter protection of automated assembly stations
• Can be used for light-screen safeguarding in packaging machines

How is the unit electrically connected within a production control system?


It uses an M12 connector Interface compatible with common industrial cabling for sensor input and safety circuit wiring at a 24V supply level.

What sensing span can I expect when protecting a large work area?


The device supports protective coverage of up to 10m, enabling it to monitor extended machine perimeters without additional units.

How close can objects be to the sensing face while still being detected reliably?


Detection is maintained from as near as 0.3m from the transmitter/receiver pair, allowing monitoring of operations occurring close to the guarded edge.

What functional arrangement ensures detection across the monitored plane?


The system consists of separate sender and receiver components creating 15 individual beams, producing a sensing Matrix with 14mm spacing for reliable interruption detection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy