Omron F3SG Series Light Curtain Sender, Receiver, 60 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

MYR11,830.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,830.52

*price indicative

RS Stock No.:
214-7605
Mfr. Part No.:
F3SG-4RA0400-14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Sender, Receiver

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

60

Protective Height

400mm

Maximum Protective Width

10m

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

8ms

Omron F3SG Series Light Curtain, 400mm Protective Height, 60 Beams - F3SG-4RA0400-14


This light curtain provides non-contact presence detection for safeguarding access to hazardous machine zones in industrial settings. It consists of a paired emitter and receiver configured to create a protective light field, delivering high-resolution intrusion detection across short to moderate ranges while operating from a low-voltage supply.

Features and Benefits:


• 60 optical channels deliver fine object discrimination for safety
• 14mm beam pitch enhances detection of small body parts
• Response time 8ms enables rapid hazard interruption
• Operates from 24V supply for common control integration
• Detects targets from 0.3-10m supporting flexible layouts
• Supports protective widths up to 10m for broad coverage

Applications


• Suitable for guarding access to automated assembly lines
• Ideal for perimeter protection on machining centres
• Used with pick-and-place robotics for operator safety
• Can be used for presence detection on conveyor infeed
• Suitable for safeguarding inspection and testing stations

How is the sensing field configured between units?


A dedicated sender and receiver pair align to form 60 discrete optical beams across the protective area, creating a multi-beam barrier for interruption detection.

What performance should I expect at maximum separation?


At the upper end of the operating distance, beam integrity is maintained to provide detection across the full 10m span while preserving resolution and response characteristics.

Which electrical characteristics affect integration with control systems?


The device runs from a 24V supply voltage compatible with typical machine-control voltages and interfaces that monitor safety inputs for rapid stop signalling.

How does beam resolution influence safeguarded object size detection?


The 14mm beam spacing determines the minimum reliably detected cross-section, enabling identification of small intrusions according to the chosen mounting and alignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy