Omron F3SG Series Light Curtain Sender, Receiver, 60 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7602
- Mfr. Part No.:
- F3SG-4RA0240-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR9,654.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,654.85 |
*price indicative
- RS Stock No.:
- 214-7602
- Mfr. Part No.:
- F3SG-4RA0240-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 60 | |
| Protective Height | 240mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 60 | ||
Protective Height 240mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 8ms | ||
Omron F3SG Series Light Curtain, 240mm Protective Height, Type 4 Safety Type - F3SG-4RA0240-14
This light curtain is a protective optical sensor designed to detect intrusions and safeguard machinery in industrial environments. It operates as a paired sender and receiver set to create a guarded area for personnel protection and access control. The device is suited to applications requiring compact protective heights and scalable coverage across production lines.
Features and Benefits:
• 60 infrared beams deliver fine object detection for enhanced safeguarding
• 14mm beam resolution improves small-object sensing capability
• 0.3-10m sensing range adapts to short and extended installations
• 8ms maximum response time enables rapid fault interruption
• 24V supply compatibility simplifies integration with control systems
• Type 4 safety classification supports high-level risk reduction
• 14mm beam resolution improves small-object sensing capability
• 0.3-10m sensing range adapts to short and extended installations
• 8ms maximum response time enables rapid fault interruption
• 24V supply compatibility simplifies integration with control systems
• Type 4 safety classification supports high-level risk reduction
Applications
• Suitable for guarding point-of-operation on assembly machinery
• Ideal for access control on conveyor transfer zones
• Used with robots to define safe collaborative boundaries
• Can be used for perimeter protection of automated cells
• Appropriate for inspection stations requiring fine-part detection
• Ideal for access control on conveyor transfer zones
• Used with robots to define safe collaborative boundaries
• Can be used for perimeter protection of automated cells
• Appropriate for inspection stations requiring fine-part detection
How is alignment achieved between transmitter and receiver?
Alignment relies on optical axis matching across the paired sender and receiver
installers adjust orientation until robust beam synchronisation is achieved for reliable detection.
What environmental distances can be accommodated in installations?
The detection system supports installations from 0.3m up to 10m allowing placement close to hazard zones or across wider aisles as required by the layout.
How quickly will the system react to an intrusion?
The device responds within a maximum of 8ms, providing fast interruption of hazardous motions to reduce exposure time during access events.
What electrical supply considerations are necessary for operation?
The unit operates from a 24V supply, enabling straightforward connection to standard industrial control power sources and safety circuits.
Related links
- Omron F3SG Series Light Curtain Sender 60 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Sender 60 Beam(s), 30 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 119 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 95 Beam(s), 14 mm Resolution
