Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 79 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5106
- Mfr. Part No.:
- F3SG-4RA0800-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR19,355.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,355.41 |
*price indicative
- RS Stock No.:
- 215-5106
- Mfr. Part No.:
- F3SG-4RA0800-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Advanced | |
| Beam Resolution | 14mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 79 | |
| Protective Height | 800mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Advanced | ||
Beam Resolution 14mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 79 | ||
Protective Height 800mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 13ms | ||
Omron F3SG-R Advanced Series Light Curtain, 800mm Protective Height, Type 4 Safety Type - F3SG-4RA0800-14
This light curtain provides presence-sensing protection for machinery by creating an optical barrier between a transmitter and receiver. Designed for industrial safety applications, it monitors access areas and interrupts hazardous motion when the beam pattern is broken. The product is intended for integration where high-integrity detection and controlled access to moving equipment are required.
Features and Benefits:
• 79 beams deliver fine-object detection across protected zones
• 14mm beam spacing enables improved intrusion-sensing accuracy
• Type 4 safety rating supports high-integrity machine guarding
• 0.3m minimum scanning distance allows close-proximity sensing
• 10m maximum scanning distance permits long-range installation
• 13 ms maximum response time reduces stopping latency for hazards
• 14mm beam spacing enables improved intrusion-sensing accuracy
• Type 4 safety rating supports high-integrity machine guarding
• 0.3m minimum scanning distance allows close-proximity sensing
• 10m maximum scanning distance permits long-range installation
• 13 ms maximum response time reduces stopping latency for hazards
Applications
• Suitable for safeguarding assembly-line access points
• Ideal for perimeter protection of robotic workcells
• Used with automated feeders to prevent operator injury
• Can be used for press brake and cutting-machine guarding
• Appropriate for conveyor transfer and pick-and-place areas
• Ideal for perimeter protection of robotic workcells
• Used with automated feeders to prevent operator injury
• Can be used for press brake and cutting-machine guarding
• Appropriate for conveyor transfer and pick-and-place areas
What components are required to form the sensing barrier?
Two units are needed
one functions as the emitter and the other as the receiver to establish the optical curtain.
What supply voltage should be provided for operation?
The device operates from a 24V supply and must be connected to a compatible safety circuit.
How does beam count affect detection capability?
A higher beam count increases the resolution of the sensing field, improving the ability to detect smaller intrusions.
How wide an area can be protected in a single installation?
A single curtain can cover up to 10m of protective width when paired correctly.
Related links
- Omron F3SG-R Advanced Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 95 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 119 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 62 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 36 Beam(s), 30 mm Resolution
