Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 36 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

MYR6,966.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,966.44

*price indicative

RS Stock No.:
215-5086
Mfr. Part No.:
F3SG-2RA0750-30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-R Advanced

Beam Resolution

30mm

Component Type

Sender, Receiver

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

36

Protective Height

750mm

Maximum Protective Width

10m

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

8ms

Omron F3SG-R Advanced Series Light Curtain, 750mm Protective Height, 36 Beams - F3SG-2RA0750-30


This light curtain is a safety device designed to detect intrusions into hazardous zones and protect personnel around industrial machinery. It operates as a paired sender and receiver arrangement and is intended for safeguarding access points where non-contact presence detection is required. The unit is suited to environments needing rapid interruption signals and configurable coverage across production lines.

Features and Benefits:


• 36 infrared beams deliver fine-grain presence detection and positional sensing
• 30mm beam spacing enables precise object discrimination for safety zones
• Response latency of 8ms ensures fast signalling of interruptions
• Operates from a 24V supply for straightforward integration with control systems
• Scanning distance range 0.3-10m allows flexible placement from equipment

Applications


• Suitable for guarding automated press and stamping equipment
• Ideal for area protection around robotic workcells
• Used with conveyor infeed points to detect reaching hazards
• Can be used for perimeter sensing in assembly lines
• Appropriate for safeguarding access to cutting machinery

What components are required to create a working detection pair?


A dedicated sender unit and a separate receiver unit are used together to establish the detection beam array and complete the sensing circuit.

How wide an area can be monitored with a single installation?


A single system can cover up to 10m across the protected plane, enabling broad zone protection without multiple arrays.

What is the shortest practical distance from which the device can detect objects?


The equipment will reliably scan and detect intrusions from as close as 0.3m from the emitter to the target area.

How does beam count affect detection capability?


The 36 individual beams provide multiple discrete detection points, improving the ability to identify small interruptions within the monitored aperture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy