Omron F3SG-R Advanced Series Light Curtain Receiver, Sender, 36 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

MYR15,183.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,183.62

*price indicative

RS Stock No.:
215-5105
Mfr. Part No.:
F3SG-4RA0750-30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-R Advanced

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

36

Protective Height

750mm

Maximum Supply Voltage

28.8V

Maximum Protective Width

20m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Height

35mm

Length

768mm

Width

35mm

Maximum Response Time

8ms

Omron F3SG-R Advanced Series Light Curtain, 750mm Protective Height, 36 Beams - F3SG-4RA0750-30


This light curtain is a safety sensor designed to detect intrusions across access points in industrial settings, using paired emitter and receiver units to create a protective beam field. It operates as a high-resolution Type 4 safeguarding device suitable for machine guarding and perimeter protection, offering a compact form factor for integration where space and dependable presence sensing are required.

Features and Benefits:


• 36 beams deliver dense coverage for fine-object detection
• 30mm beam resolution enables precise object discrimination
• 0.3-20m sensing distance supports short to long-range layouts
• 8ms maximum response time reduces exposure during intrusions
• 28.8V maximum supply voltage allows straightforward control integration
• 20m maximum protective width covers broad access zones efficiently

Applications


• Suitable for safeguarding robotic cell access openings
• Ideal for perimeter protection on assembly lines
• Used with stop/start interlocks on automated presses
• Can be used for presence detection across conveyor transfer points
• Suitable for integration where compact length is required

How many detection elements are used to form the sensing field?


The device uses 36 individual beams arranged between an emitter and a receiver to create the monitored zone.

What is the minimum object approach the sensor can detect reliably?


It can sense intrusions from as close as 0.3m from the units, allowing protection of near-field access points.

How does the beam resolution affect detection accuracy?


A 30mm resolution means objects exceeding that size are distinguishable, improving detection of small items and reducing false trips.

What electrical constraint should be observed when connecting to control equipment?


Ensure the supply does not exceed 28.8V to match the unit’s maximum voltage rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy