Omron F3SG-R Advanced Series Light Curtain Receiver, Sender, 32 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5104
- Mfr. Part No.:
- F3SG-4RA0670-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR13,349.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,349.91 |
*price indicative
- RS Stock No.:
- 215-5104
- Mfr. Part No.:
- F3SG-4RA0670-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Advanced | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 32 | |
| Protective Height | 670mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Advanced | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 32 | ||
Protective Height 670mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 8ms | ||
Omron F3SG-R Advanced Series Light Curtain, 670mm Protective Height, 30mm Beam Resolution - F3SG-4RA0670-30
This light curtain provides non-contact presence detection for safeguarding personnel and machinery in industrial automation environments. It comprises separate transmitter and receiver units designed to create a protective sensing field across openings of up to long ranges, offering fast detection suitable for integration into control and safety circuits.
Features & Benefits
• 32 discrete beaMS deliver dense coverage for narrow object detection
• 30mm beam spacing enables fine resolution for precise intrusion sensing
• 8 MS maximum response time supports quick machine stop requests
• 24V maximum supply voltage allows common industrial control compatibility
• 20 m maximum protective width covers wide access points without extenders
• Type 4 safety classification offers high-level functional safety performance
• 30mm beam spacing enables fine resolution for precise intrusion sensing
• 8 MS maximum response time supports quick machine stop requests
• 24V maximum supply voltage allows common industrial control compatibility
• 20 m maximum protective width covers wide access points without extenders
• Type 4 safety classification offers high-level functional safety performance
**Applications**
• Suitable for safeguarding access to automated press lines
• Ideal for perimeter protection on robotic workcells
• Used for presence detection at conveyor transfer points
• Can be used for safeguarding inspection and packaging stations
• Used with control panels requiring Rapid safety interlocks
• Ideal for perimeter protection on robotic workcells
• Used for presence detection at conveyor transfer points
• Can be used for safeguarding inspection and packaging stations
• Used with control panels requiring Rapid safety interlocks
What is the shortest distance at which the device reliably senses an object?
It can detect intrusions from a minimum scanning distance of 0.3 m, allowing placement close to the hazard edge.
How tall an area can the sensing field protect without mechanical extensions?
The protective height covers 670 mm, providing vertical coverage suited to hand and ARM detection.
Are the transmitter and receiver supplied as separate modules or a paired set?
The solution comprises a sender and a receiver component to be aligned opposite each other for correct operation.
What scanning range can be expected in typical installations?
The device supports scanning distances up to 20 m, permitting long-range protection across large gaps.
Related links
- Omron F3SG-R Advanced Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 36 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 36 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 80 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 64 Beam(s), 30 mm Resolution
