Omron F3SG Series Light Curtain Receiver, Sender, 32 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7619
- Mfr. Part No.:
- F3SG-4RE0670P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR9,332.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,332.60 |
*price indicative
- RS Stock No.:
- 214-7619
- Mfr. Part No.:
- F3SG-4RE0670P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 32 | |
| Protective Height | 670mm | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Width | 35mm | |
| Length | 670mm | |
| Height | 35mm | |
| Maximum Response Time | 7ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 32 | ||
Protective Height 670mm | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Width 35mm | ||
Length 670mm | ||
Height 35mm | ||
Maximum Response Time 7ms | ||
Omron F3SG Series Light Curtain, 670mm Protective Height, 30mm Beam Resolution - F3SG-4RE0670P30
This light curtain provides a protective optical barrier for industrial environments, detecting intrusions across a guarded area to enhance machine safeguarding. It operates as a receiver component within a multi-beam safety system and is designed for installations requiring a mid-height protective zone and compact profile. The device is suited to setups where responsive presence detection and configurable scanning distances are necessary.
Features and Benefits:
• 32-beam configuration increases detection granularity and safety
• 7ms maximum response time enables rapid stop signalling
• 30mm beam resolution allows precise object discrimination
• 0.3m minimum scanning distance supports close-range protection
• 20m maximum protective width covers extensive safeguarding spans
• 28.8V maximum supply voltage ensures compatibility with machine control
• 7ms maximum response time enables rapid stop signalling
• 30mm beam resolution allows precise object discrimination
• 0.3m minimum scanning distance supports close-range protection
• 20m maximum protective width covers extensive safeguarding spans
• 28.8V maximum supply voltage ensures compatibility with machine control
Applications
• Suitable for safeguarding access to automated press areas
• Ideal for perimeter protection on long conveyor lines
• Used with robotic cells requiring compact receiver profiles
• Can be used for loading bays where narrow object detection matters
• Used for retrofit safety upgrades in restricted-space machinery
• Ideal for perimeter protection on long conveyor lines
• Used with robotic cells requiring compact receiver profiles
• Can be used for loading bays where narrow object detection matters
• Used for retrofit safety upgrades in restricted-space machinery
How does the device behave at extended ranges?
The receiver maintains detection performance up to 20m of protective width while preserving the specified beam resolution and response characteristics.
What is the physical footprint for tight installations?
The units slim profile measures 35mm in width and height, aiding installation where lateral space is limited.
How many beams contribute to the sensing field?
Detection is provided by 32 individual beams, creating multiple sensing planes across the protective height.
What protective height does it establish when installed?
Once mounted it provides a guarding zone corresponding to a 670mm protective height.
Related links
- Omron F3SG-R Advanced Series Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG Series Sensor Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 32 Beam(s), 25 mm Resolution
- ABB Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 96 Beam(s), 30 mm Resolution
