Omron F3SG Series Light Curtain Receiver, Sender, 96 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

MYR12,115.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,115.56

*price indicative

RS Stock No.:
214-6755
Mfr. Part No.:
F3SG-2RE1950P30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

96

Protective Height

1.95m

Maximum Protective Width

20m

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Maximum Response Time

9ms

Terminal Type

4-Pin M12 Connector

Omron F3SG Series Light Curtain, 1.95m Protective Height, 96 Beams - F3SG-2RE1950P30


This light curtain is a safety sensor designed to detect intrusions into hazardous zones and protect personnel around industrial machinery. It operates as a receiver in a two-part optical safeguarding system and is suitable for perimeter guarding where fast detection and reliable signalling are required. The device is intended for automated environments that need non-contact presence sensing across extended widths.

Features and Benefits:


• 96-beam arrangement provides fine coverage for obstacle detection
• 30mm beam spacing yields high spatial discrimination for objects
• Response time of 9ms enables rapid interruption signalling
• Operates from 24V supply for straightforward machine integration
• Minimum sensing distance of 0.3m supports close-proximity protection
• 4-pin connector facilitates compact electrical connection

Applications


• Suitable for guarding production line infeed and outfeed areas
• Used with robotic cells to define safe operator access zones
• Ideal for detecting objects on conveyors before processing stations
• Can be used for perimeter guarding of packaging machinery
• Used for safeguarding access to cutting and stamping operations

What interface is available for electrical connection?


It uses a compact 4-pin connector to link the receiver to control circuitry, simplifying wiring and panel routing.

How wide an area can it protect in a single installation?


The device supports protective coverage up to 20m across, enabling single-run guarding of broad machine fronts.

What are the limits for sensing distance between transmitter and receiver?


The unit functions reliably from a minimum separation of 0.3m up to a maximum scanning distance of 20m.

How does beam density affect detection capability?


With 96 beams and 30mm resolution, small objects and fingers can be discriminated for improved safety decisions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy