Omron F3SG Series Light Curtain Receiver, Sender, 44 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-6780
- Mfr. Part No.:
- F3SG-4RE0910P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR11,358.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,358.01 |
*price indicative
- RS Stock No.:
- 214-6780
- Mfr. Part No.:
- F3SG-4RE0910P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 44 | |
| Protective Height | 910mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 7ms | |
| Width | 35mm | |
| Length | 910mm | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 44 | ||
Protective Height 910mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 7ms | ||
Width 35mm | ||
Length 910mm | ||
Height 35mm | ||
Omron F3SG Series Light Curtain, 910mm Protective Height, 44 Beams - F3SG-4RE0910P30
This light curtain is a safety receiver designed for machine-guarding applications, providing a protective sensing barrier for industrial environments. It functions as part of a safeguarding pair to detect intrusion into hazardous zones, delivering fast signal processing and reliable detection over mid-range distances. The unit is suited to installations requiring high safety integrity and a compact form factor.
Features and Benefits:
• 44-beam array delivers fine-grained object detection at 30mm spacing
• Response time of 7ms enables rapid interruption handling for safety circuits
• Operates across 0.3m-20m to suit short to extended detection tasks
• Supports up to 10m protective span for broad-area safeguarding
• Accepts supply voltage up to 28.8V for common industrial power systems
• Type 4 safety classification meets demanding risk-reduction requirements
• Response time of 7ms enables rapid interruption handling for safety circuits
• Operates across 0.3m-20m to suit short to extended detection tasks
• Supports up to 10m protective span for broad-area safeguarding
• Accepts supply voltage up to 28.8V for common industrial power systems
• Type 4 safety classification meets demanding risk-reduction requirements
Applications
• Suitable for safeguarding access to automated press lines
• Ideal for perimeter protection around robotic cells
• Used with conveyor infeed points to detect misplaced items
• Can be used for light-screening on palletising stations
• Appropriate for integration into retrofit safety upgrades
• Ideal for perimeter protection around robotic cells
• Used with conveyor infeed points to detect misplaced items
• Can be used for light-screening on palletising stations
• Appropriate for integration into retrofit safety upgrades
How many detection channels does the receiver monitor?
It monitors a 44-beam arrangement, providing multiple discrete sensing paths across the protected area.
What beam spacing determines object resolution?
Beam-to-beam spacing corresponds to a 30mm resolution, allowing identification of relatively small intrusions.
What is the usable sensing distance range in typical installations?
The device functions effectively from 0.3m up to 20m, covering close-proximity and extended sensing layouts.
How does the unit perform in terms of electrical supply compatibility?
It is designed for systems with supply voltages up to 28.8V, aligning with common industrial control supplies.
Related links
- Omron F3SG-RE Series Light Curtain Receiver 44 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 44 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 44 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 104 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 96 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 30 mm Resolution
