Omron F3SG Series Light Curtain Receiver, Sender, 52 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7586
- Mfr. Part No.:
- F3SG-2RE1070P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR8,100.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,100.00 |
*price indicative
- RS Stock No.:
- 214-7586
- Mfr. Part No.:
- F3SG-2RE1070P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 52 | |
| Protective Height | 1.07m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 35mm | |
| Maximum Response Time | 7ms | |
| Width | 35mm | |
| Length | 1.09m | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 52 | ||
Protective Height 1.07m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 35mm | ||
Maximum Response Time 7ms | ||
Width 35mm | ||
Length 1.09m | ||
Terminal Type 4-Pin M12 Connector | ||
Omron F3SG Series Light Curtain, 1.07m Protective Height, 52 Beams - F3SG-2RE1070P30
This light curtain is a safety sensor designed to detect interruptions in a defined protective area within industrial environments. It functions as a paired transmitter and receiver set to monitor access points and safeguards machinery by detecting intrusions within a guarded zone. The device is intended for integration into automation systems where prompt detection and robust short-range performance are required.
Features & Benefits
• 52 beams providing fine spatial detection and object discrimination
• 30mm beam resolution enabling accurate presence sensing
• 7ms maximum response time supporting Rapid hazard mitigation
• 20m maximum scanning distance for extended coverage capability
• Type 2 safety classification suitable for intermediate risk applications
• M12 connector terminals simplifying electrical connection and replacement
• 30mm beam resolution enabling accurate presence sensing
• 7ms maximum response time supporting Rapid hazard mitigation
• 20m maximum scanning distance for extended coverage capability
• Type 2 safety classification suitable for intermediate risk applications
• M12 connector terminals simplifying electrical connection and replacement
**Applications**
• Suitable for safeguarding access to conveyor transfer zones
• Ideal for perimeter protection of automated assembly stations
• Used for presence detection at robot workcells and pick stations
• Can be used for short-range guarding of packaging machinery
• Ideal for perimeter protection of automated assembly stations
• Used for presence detection at robot workcells and pick stations
• Can be used for short-range guarding of packaging machinery
What supply requirements are necessary to power the unit?
The unit operates from a nominal 28.8V supply and must be connected to a compatible safety power source via the specified connector.
How Compact is the sensor for integration into confined installations?
The transmitter/receiver housing has a slim 35mm cross-section, facilitating mounting in narrow frames or uprights.
What is the shortest effective sensing range for the device?
It will reliably detect interruptions from a minimum separation of 0.3m between the emitter and receiver.
What protective width can be established when configuring the system?
The device supports a maximum protective width of 20m when aligned and installed per application requirements.
How tall an area does a single unit guard?
A single beam array provides a protective height of 1.07m, suitable for guarding knee to torso regions.
Related links
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 96 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
