Omron F3SG Series Light Curtain Receiver, Sender, 52 Beam(s), 25 mm Resolution

Subtotal (1 unit)*

MYR6,282.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,282.28

*price indicative

RS Stock No.:
214-7601
Mfr. Part No.:
F3SG-2SRB1040-25
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

52

Protective Height

1.04m

Maximum Protective Width

20m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Width

32mm

Height

38mm

Length

1.04m

Maximum Response Time

13ms

Omron F3SG Series Light Curtain, 1.04m Protective Height, 25mm Beam Resolution - F3SG-2SRB1040-25


This light curtain is a safety receiver designed to protect personnel around industrial machinery by detecting interruptions in its optical field. It operates as part of a safeguarded perimeter, providing rapid detection across a narrow profile for integration into production lines and guarding systems.

Features and Benefits:


• 52-beam array provides dense object detection for effective intrusion sensing
• 13ms maximum response time enables fast stop signalling to safety circuits
• 25mm beam resolution detects small fingertip-sized obstructions
• 0.3-20m scanning range supports flexible installation distances
• 28.8V maximum supply voltage allows compatibility with industrial control supplies
• 20m maximum protective width covers broad access zones in a single unit

Applications


• Suitable for safeguarding access to automated press lines
• Ideal for perimeter guarding of robotic workcells
• Used with conveyor infeed openings to prevent entrapment
• Can be used for integration with light curtain receiver arrays
• Recommended for machine guarding where compact receiver profiles are needed

What is the smallest object this device can reliably detect?


With a 25mm beam spacing, it is capable of sensing objects approximately that size as they interrupt individual beams.

How close must the curtain be installed to monitored hazards?


The minimum scanning distance is 0.3m, so the receiver must be positioned no closer than this from the sensing plane.

What response performance can I expect under load?


The unit’s maximum response time is 13ms, defining the upper bound for safety stop initiation under specified conditions.

How wide an area can one receiver cover when paired with a transmitter?


It supports a maximum protective width of up to 20m when aligned and configured correctly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy