Omron F3SG Series Light Curtain Receiver, Sender, 124 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-7591
- Mfr. Part No.:
- F3SG-2SRB0320-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR3,762.94
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,762.94 |
*price indicative
- RS Stock No.:
- 214-7591
- Mfr. Part No.:
- F3SG-2SRB0320-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 124 | |
| Protective Height | 320mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 38mm | |
| Maximum Response Time | 8ms | |
| Width | 32mm | |
| Length | 320mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 124 | ||
Protective Height 320mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 38mm | ||
Maximum Response Time 8ms | ||
Width 32mm | ||
Length 320mm | ||
Omron F3SG Series Light Curtain, 320mm Protective Height, 25mm Beam Resolution - F3SG-2SRB0320-25
This light curtain is a safety receiver designed for protecting personnel around machinery by detecting interruptions in an optical field. It operates within short to medium ranges and is intended for integration into machine-guarding systems where rapid detection and consistent beam coverage are required.
Features and Benefits:
• 124 beams provide dense detection for finer object discrimination
• 25mm beam resolution enables detection of small intrusions
• Response time of 8ms supports swift safe-stop actions
• Scanning range from 0.3m to 20m accommodates varied layouts
• Operates from a 28.8V supply for compatibility with industrial control systems
• Protective width capability up to 20m permits large-area coverage
• 25mm beam resolution enables detection of small intrusions
• Response time of 8ms supports swift safe-stop actions
• Scanning range from 0.3m to 20m accommodates varied layouts
• Operates from a 28.8V supply for compatibility with industrial control systems
• Protective width capability up to 20m permits large-area coverage
Applications
• Suitable for safeguarding access points on automated lines
• Ideal for short-range guarding around robotic workcells
• Used with transfer conveyors requiring multi-beam detection
• Can be used for perimeter protection of packaging machines
• Suitable for integration into safety circuits of assembly stations
• Ideal for short-range guarding around robotic workcells
• Used with transfer conveyors requiring multi-beam detection
• Can be used for perimeter protection of packaging machines
• Suitable for integration into safety circuits of assembly stations
What physical form factor aids installation in tight spaces?
The unit is supplied in a compact housing with a 32mm cross-section facilitating mounting in narrow profiles and close-clearance setups.
How does the device handle variation in protected height requirements?
It provides a protective height of 320mm, allowing designers to choose appropriate mounting heights to align the active detection zone with operator access points.
What performance parameter governs detection precision across the beam array?
Beam spacing defines the sensing granularity
this device uses 25mm spacing to determine the smallest object it will reliably sense.
How does beam count influence system layout decisions?
With 124 individual beams, planners can expect dense coverage that reduces the likelihood of undetected intrusions across the specified protective height.
Related links
- Omron F3SG-SRA Series Light Curtain Receiver 124 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 28 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 88 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 44 Beam(s), 25 mm Resolution
