Omron F3SG Series Light Curtain Receiver, Sender, 28 Beam(s), 25 mm Resolution

Subtotal (1 unit)*

MYR4,586.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,586.11

*price indicative

RS Stock No.:
214-7595
Mfr. Part No.:
F3SG-2SRB0560-25
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

28

Protective Height

560mm

Maximum Protective Width

20m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Height

38mm

Length

560mm

Width

32mm

Maximum Response Time

8ms

Omron F3SG Series Light Curtain, 560mm Protective Height, 25mm Beam Resolution - F3SG-2SRB0560-25


This light curtain provides non-contact presence detection for safeguarding machinery in industrial automation environments. It operates as a paired transmitter and receiver system to create a protective sensing plane across work areas, enabling Rapid interruption of hazardous processes when objects or people breach the detection field. The unit is intended for use where consistent, reliable beam-based detection is required over short to medium distances.

Features & Benefits


• 25mm beam spacing delivers fine object discrimination and intrusion detection
• 8ms maximum response time ensures swift safety intervention
• 28 Active beams increase coverage resolution for narrow profiles
• 20m maximum scanning distance permits long-range placement options
• 0.3m minimum scanning distance enables detection close to the device

**Applications**


• Suitable for safeguarding automated assembly lines with moving parts
• Ideal for integration with pick-and-place robots to protect operators
• Used with conveyor systems to detect jams and access into guarded zones
• Can be used for perimeter protection of press and cutting machinery

What electrical input limitations affect installation choices?


The device requires a nominal supply voltage up to 28.8 V, so installers should confirm compatibility with existing control power or provide an appropriate regulated supply.

How does the protective coverage relate to installation height?


The sensing plane provides a protective height of 560 mm, multiple units can be aligned vertically to extend guarded height where necessary.

What are the physical mounting considerations for tight spaces?


The unit has a Compact profile with a width of 32mm and a height of 38 mm, allowing installation in constrained frames or alongside other control equipment.

How many individual detection elements are present and why does that matter?


There are 28 beams

a greater beam count improves the Ability to detect smaller intrusions across the protective field.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy