Omron F3SG Series Light Curtain Receiver, Sender, 80 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-7642
- Mfr. Part No.:
- F3SG-4SRB1600-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR16,534.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,534.97 |
*price indicative
- RS Stock No.:
- 214-7642
- Mfr. Part No.:
- F3SG-4SRB1600-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 80 | |
| Protective Height | 1.6m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 13ms | |
| Height | 1.6m | |
| Width | 32mm | |
| Length | 1.6m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 80 | ||
Protective Height 1.6m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 13ms | ||
Height 1.6m | ||
Width 32mm | ||
Length 1.6m | ||
Omron F3SG Series Light Curtain, 1.6m Protective Height, 25mm Beam Resolution - F3SG-4SRB1600-25
This light curtain is a safety sensor designed to detect intrusions into hazardous zones on machinery and automated equipment. It operates as a receiver unit in safety systems, providing non-contact presence sensing over an extended vertical protective area and is intended for integration where personnel protection and machine safeguarding are required.
Features and Benefits:
• Type 4 safety classification offering high-level hazard detection capability
• 80 independent beams enabling dense area coverage and object discrimination
• 25mm beam resolution improving detection of small objects and gaps
• 13 ms maximum response time supporting rapid machine stop scenarios
• 0.3m minimum sensing distance permitting close-proximity safeguarding
• 20m maximum scanning distance allowing long-range installation layouts
• 80 independent beams enabling dense area coverage and object discrimination
• 25mm beam resolution improving detection of small objects and gaps
• 13 ms maximum response time supporting rapid machine stop scenarios
• 0.3m minimum sensing distance permitting close-proximity safeguarding
• 20m maximum scanning distance allowing long-range installation layouts
Applications
• Suitable for guarding automated press and stamping stations
• Ideal for perimeter protection on robotic workcells
• Used with assembly lines needing close-proximity detection
• Can be used for access control on conveyor transfer points
• Appropriate for safeguarding long-reach production areas
• Ideal for perimeter protection on robotic workcells
• Used with assembly lines needing close-proximity detection
• Can be used for access control on conveyor transfer points
• Appropriate for safeguarding long-reach production areas
What supply voltage does the receiver require for operation?
The receiver is specified to operate with a maximum supply voltage of 28.8V, which should be matched to the safety control circuitry for correct function.
How much vertical coverage does the sensor provide?
The unit provides a protective height of 1600mm, allowing it to monitor a substantial vertical aperture without additional modules.
What physical profile should be allowed for mounting runs?
The receiver has a width of 32mm and a length of 1.6 m, which defines the space required for mounting and alignment along the guarded edge.
How many detection channels are available and what does that imply?
There are 80 beams in the detector, providing multiple independent channels for finer intrusion detection and flexible zoning arrangements.
Related links
- Omron F3SG Series Light Curtain Receiver 80 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 28 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 36 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 32 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 88 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
