Omron F3SG Series Light Curtain Receiver, Sender, 36 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-6777
- Mfr. Part No.:
- F3SG-4RE0750P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR9,162.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,162.21 |
*price indicative
- RS Stock No.:
- 214-6777
- Mfr. Part No.:
- F3SG-4RE0750P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 36 | |
| Protective Height | 750mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Length | 750mm | |
| Width | 35mm | |
| Height | 35mm | |
| Maximum Response Time | 7ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 36 | ||
Protective Height 750mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Length 750mm | ||
Width 35mm | ||
Height 35mm | ||
Maximum Response Time 7ms | ||
Omron F3SG Series Light Curtain, 750mm Protective Height, 36 Beams - F3SG-4RE0750P30
This light curtain is a safety receiver designed for industrial access protection and presence detection within automated environments. It provides a protective sensing field to monitor hazardous zones, operating as a Type 4 device with rapid signalling suited to machine safety tasks. The unit integrates into larger protective systems where beam interruption must trigger immediate control actions.
Features and Benefits:
• 36 beams deliver dense vertical detection for small object sensing
• 30mm beam spacing improves pinpoint intrusion recognition
• 0.3m minimum scanning distance enables close-proximity monitoring
• 20m maximum sensing range supports long-distance installations
• 7ms maximum response time allows fast safety reaction
• 28.8V maximum supply voltage accommodates low-voltage control systems
• 30mm beam spacing improves pinpoint intrusion recognition
• 0.3m minimum scanning distance enables close-proximity monitoring
• 20m maximum sensing range supports long-distance installations
• 7ms maximum response time allows fast safety reaction
• 28.8V maximum supply voltage accommodates low-voltage control systems
Applications
• Suitable for safeguarding robotic workcells with narrow openings
• Ideal for assembly lines requiring precise hand-entry detection
• Used with automated conveyors to protect transfer points
• Can be used for perimeter monitoring across wide access zones
• Suitable for retrofit projects needing compact receiver profiles
• Ideal for assembly lines requiring precise hand-entry detection
• Used with automated conveyors to protect transfer points
• Can be used for perimeter monitoring across wide access zones
• Suitable for retrofit projects needing compact receiver profiles
How does the receiver handle limited installation depth?
The unit has a compact 35mm cross-section that eases mounting in constrained spaces and simplifies alignment when paired with matching emitters.
What protective span can this component cover when combined with other elements?
When configured alongside corresponding counterparts, the system can protect widths up to 10m, allowing coverage of broad machine fronts.
Which environmental set-ups affect effective sensing range?
The usable detection distance depends on alignment and ambient conditions
the device supports sensing out to 20m under appropriate installation and optical clarity.
How many detection zones are present vertically within the sensing field?
The sensor provides 36 discrete optical zones across its protective height, enabling segmented detection across the monitored area.
Related links
- Omron F3SG-R Advanced Series Light Curtain Receiver 36 Beam(s), 30 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 36 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 36 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 104 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 96 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 30 mm Resolution
