Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 40 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

MYR7,497.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,497.39

*price indicative

RS Stock No.:
215-5087
Mfr. Part No.:
F3SG-2RA0830-30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-R Advanced

Beam Resolution

30mm

Component Type

Sender, Receiver

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

40

Protective Height

830mm

Maximum Protective Width

10m

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

8ms

Omron F3SG-R Advanced Series Light Curtain, 830mm Protective Height, 10m Maximum Scanning Distance - F3SG-2RA0830-30


This light curtain is a safety sensor system designed to protect personnel and machinery by detecting intrusions into hazardous areas. It operates as a paired sender and receiver assembly suitable for industrial environments where presence detection across an access point is required. The device functions within a set scanning range and delivers rapid interruption signalling to integrate with safety control circuits.

Features and Benefits:


• 40 beams deliver dense coverage for narrow object detection
• 30mm beam resolution enables accurate intrusion sensing
• Response time of 8ms supports quick hazard interruption
• Operates from 24V supply for standard control integration
• Scanning span from 0.3-10m adapts to varied installation depths
• Protective width up to 10m covers wide access openings

Applications


• Suitable for safeguarding conveyor transfer points
• Ideal for perimeter protection of robotic workcells
• Used with automated loading stations for operator safety
• Can be used for access control on assembly lines
• Useful for machine guarding across extended production areas

How is the system arranged physically on-site?


It comprises a transmitter and a separate receiver mounted opposite each other, creating a grid of beams between the two units for intrusion detection.

What performance should be expected at the minimum scanning distance?


At 0.3m the beam array remains functional, allowing protection very close to the emitter and enabling compact installations where space is restricted.

How does beam resolution affect detection capability?


A 30mm spacing between beams permits reliable sensing of small objects or limbs passing through the protected plane, improving detection granularity.

What electrical considerations are required for integration?


The unit uses a 24V supply, compatible with common industrial control systems and safety relays for straightforward wiring into existing safety architectures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy