Omron F3SG-R Advanced Series Light Curtain Receiver, Sender, 47 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5100
- Mfr. Part No.:
- F3SG-4RA0480-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR14,785.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,785.15 |
*price indicative
- RS Stock No.:
- 215-5100
- Mfr. Part No.:
- F3SG-4RA0480-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Advanced | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 47 | |
| Protective Height | 480mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Advanced | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 47 | ||
Protective Height 480mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 13ms | ||
Omron F3SG-R Advanced Series Light Curtain, 480mm Protective Height, Type 4 Safety Type - F3SG-4RA0480-14
This light curtain is a protective optical sensor intended to create a non-contact safety barrier for industrial machinery. It operates as a paired transmitter and receiver arrangement to detect intrusions across a guarded perimeter, delivering rapid interruption detection for machine guarding and personnel protection in production environments.
Features and Benefits:
• 47-beam array provides fine multi-point detection and area coverage
• 14mm beam resolution enables detection of small objects and fingers
• 0.3-10m scanning distance adapts to short and extended installations
• 13 ms response time minimises hazardous exposure during faults
• 24V supply facilitates integration with standard control systems
• 14mm beam resolution enables detection of small objects and fingers
• 0.3-10m scanning distance adapts to short and extended installations
• 13 ms response time minimises hazardous exposure during faults
• 24V supply facilitates integration with standard control systems
Applications
• Suitable for safeguarding robotic workcells against access
• Ideal for perimeter protection on conveyor transfer points
• Used with press brakes to monitor operator approach zones
• Can be used for access control on automated palletisers
• Ideal for perimeter protection on conveyor transfer points
• Used with press brakes to monitor operator approach zones
• Can be used for access control on automated palletisers
How is the sensing pair arranged for installation?
The system uses separate sender and receiver units aligned opposite each other to form a continuous light plane
alignment tolerances depend on site mounting and mounting brackets.
What height of coverage does it provide for guarding needs?
The protective height is 480mm, enabling a vertical detection zone suitable for hand and partial-body intrusion prevention.
How wide of an area can it protect in a single installation?
It can establish a protective span up to 10 m, allowing one device pair to cover extensive machine frontages.
How does the number of beams affect fault diagnosis?
A higher beam count gives more granular interruption data, aiding diagnostics by localising the beam row where blocking occurred.
Related links
- Omron F3SG-R Advanced Series Light Curtain Receiver 119 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 62 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 95 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 79 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
