Omron F3SG Series Sensor Receiver, Sender, 31 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

MYR6,814.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,814.80

*price indicative

RS Stock No.:
214-6773
Mfr. Part No.:
F3SG-4RE0320P14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

31

Protective Height

320mm

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Length

350mm

Height

35mm

Width

35mm

Maximum Response Time

7ms

Omron F3SG Series Sensor, 320mm Protective Height, 10m Maximum Scanning Distance - F3SG-4RE0320P14


This sensor is a safety light curtain designed to provide presence detection in industrial settings. It comprises a matched transmitter and receiver pair that monitor access points and hazardous zones, offering fast interruption detection and a Compact form suited to constrained installations.

Features & Benefits


• 31-beam array increases resolution for finer object detection
• 14mm beam resolution improves small-part sensing accuracy
• 7 MS maximum response time enables Rapid hazard interruption
• 10 m maximum scanning distance supports large-area protection
• 0.3 m minimum scanning distance allows close-range safeguarding
• 28.8V maximum supply voltage ensures compatibility with control systeMS

**Applications**


• Suitable for safeguarding automated assembly stations
• Ideal for perimeter protection of robotic cells
• Used with transfer conveyors to detect product ingress
• Can be used for access control at maintenance hatches
• Suitable for integration into inspection lines requiring fast response

How tall an area can it protect in a single installation?


The protective height covers 320 mm, allowing targeted vertical coverage for openings and machine guards.

What is the maximum lateral range between transmitter and receiver?


The pair can be spaced to provide up to 10 m of protective width for guarding extended zones.

How many discrete sensing beams are available to detect obstructions?


There are 31 separate beams, enabling multi-point detection across the monitored plane.

What is the smallest distance at which objects are reliably detected?


The minimum scanning distance is 0.3 m, suitable for close-proximity safety applications.

What physical form factor does the device use for installation?


Each unit has a Compact rectangular profile with a length of 350mm and a cross-section of 35mm by 35mm for space-conscious mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy