Omron F3SG-SRA Series Light Curtain Receiver, Sender, 16 Beam(s), 25 mm Resolution
- RS Stock No.:
- 215-5123
- Mfr. Part No.:
- F3SG-4SRA0320-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR7,001.71
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,001.71 |
*price indicative
- RS Stock No.:
- 215-5123
- Mfr. Part No.:
- F3SG-4SRA0320-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRA | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 16 | |
| Protective Height | 320mm | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 320mm | |
| Length | 320mm | |
| Width | 32mm | |
| Maximum Response Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRA | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 16 | ||
Protective Height 320mm | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 320mm | ||
Length 320mm | ||
Width 32mm | ||
Maximum Response Time 8ms | ||
Omron F3SG-SRA Series Light Curtain, 320mm Protective Height, 25mm Beam Resolution - F3SG-4SRA0320-25
This light curtain provides non-contact presence detection for safeguarding access to hazardous machine areas in industrial settings. It operates as a receiver component within a paired safety system, delivering rapid interruption sensing for machine-guarding tasks while fitting into compact installation spaces.
Features and Benefits:
• 16-beam array gives fine object detection and area coverage
• 25mm beam spacing enables precise intrusion resolution
• 8ms maximum response time supports quick machine stop actions
• 0.3m minimum scanning distance allows close-range protection
• 20m maximum protective width permits long-range guarding
• 28.8V maximum supply supports low-voltage integration
• 25mm beam spacing enables precise intrusion resolution
• 8ms maximum response time supports quick machine stop actions
• 0.3m minimum scanning distance allows close-range protection
• 20m maximum protective width permits long-range guarding
• 28.8V maximum supply supports low-voltage integration
Applications
• Suitable for perimeter guarding on automated production lines
• Ideal for access control on press and stamping machines
• Used with robotic cells to protect collaborative zones
• Can be used for safeguarding transfer conveyors and gates
• Ideal for access control on press and stamping machines
• Used with robotic cells to protect collaborative zones
• Can be used for safeguarding transfer conveyors and gates
How close can the receiver reliably detect an obstruction?
Detection is effective from the minimum scanning distance of 0.3m when aligned with its transmitter counterpart, allowing protection immediately adjacent to equipment.
What electrical capability is required to power the unit?
The unit accepts a maximum supply voltage of 28.8V, permitting integration with typical low-voltage safety control circuits.
How does beam configuration affect detection performance?
The 16-beam configuration with 25mm resolution provides narrow-gap sensing, improving the ability to detect small parts or fingers across the protected plane.
What response behaviour should be expected after beam interruption?
When a beam is broken, the receiver completes its safety response within a maximum of 8 ms, enabling rapid cessation of hazardous motion.
Related links
- Omron F3SG-SRA Series Light Curtain Receiver 24 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 124 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 76 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 59 Beam(s), 14 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 179 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 28 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 88 Beam(s), 25 mm Resolution
