Omron F3SG-SRA Series Light Curtain Receiver, Sender, 179 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5128
- Mfr. Part No.:
- F3SG-4SRA1800-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR26,840.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,840.05 |
*price indicative
- RS Stock No.:
- 215-5128
- Mfr. Part No.:
- F3SG-4SRA1800-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRA | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 179 | |
| Protective Height | 1.8m | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Height | 1.8m | |
| Width | 32mm | |
| Length | 1.8m | |
| Maximum Response Time | 18ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRA | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 179 | ||
Protective Height 1.8m | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Height 1.8m | ||
Width 32mm | ||
Length 1.8m | ||
Maximum Response Time 18ms | ||
Omron F3SG-SRA Series Light Curtain, 1.8m Protective Height, 179 Beams - F3SG-4SRA1800-14
This light curtain provides optoelectronic presence detection for machine safeguarding in industrial settings. It operates as a receiver unit within a safety barrier arrangement, creating a protected vertical detection field to prevent access to hazardous areas. The device is intended for use where a compact, high-resolution sensor is required to monitor operator or object intrusion across a guarded aperture.
Features and Benefits:
• 179 beams deliver dense coverage for fine object detection
• 14mm beam spacing enables detection of small targets
• 0.3-10m scanning range supports short to medium reach installations
• 18ms maximum response time permits rapid safety interruption
• Type 4 safety classification supports high-integrity applications
• 28.8V maximum supply allows integration with low-voltage safety circuits
• 14mm beam spacing enables detection of small targets
• 0.3-10m scanning range supports short to medium reach installations
• 18ms maximum response time permits rapid safety interruption
• Type 4 safety classification supports high-integrity applications
• 28.8V maximum supply allows integration with low-voltage safety circuits
Applications
• Suitable for safeguarding access to automated press lines
• Ideal for perimeter protection of robotic workcells
• Used with conveyors to detect product overhang or jamming
• Can be used for loading stations requiring fast stop response
• Used for gate monitoring where slim-profile receivers are needed
• Ideal for perimeter protection of robotic workcells
• Used with conveyors to detect product overhang or jamming
• Can be used for loading stations requiring fast stop response
• Used for gate monitoring where slim-profile receivers are needed
What mounting height does the receiver accommodate?
The unit is supplied in a 1800mm protective height format to match common reach profiles.
How much lateral protection can be achieved with a single unit?
A maximum protective width of 10m can be established when paired with appropriate transmitters and alignment.
What is the minimum object intrusion distance that can be sensed?
Detection is possible from 0.3m from the optical plane, enabling close-proximity safeguarding.
How does the sensors physical profile affect installation density?
The compact 32mm housing width permits tight spacing on machine frames and narrow mounting rails.
Related links
- Omron F3SG-SRA Series Light Curtain Receiver 59 Beam(s), 14 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 24 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 124 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 76 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 16 Beam(s), 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
