Omron F3SG Series Light Curtain Receiver, Sender, 99 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

MYR7,347.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,347.73

*price indicative

RS Stock No.:
214-7600
Mfr. Part No.:
F3SG-2SRB1000-14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

99

Protective Height

1m

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Height

38mm

Length

1m

Maximum Response Time

13ms

Width

32mm

Omron F3SG Series Light Curtain, 1m Protective Height, 99 Beams - F3SG-2SRB1000-14


This light curtain provides beam-based presence detection for safeguarding access to hazardous machinery and work areas. Designed as a receiver unit, it operates within typical industrial environments to detect interruptions in an array of optical beams, enabling rapid machine stop or interlock functions while forming part of a Type 2 safety installation.

Features and Benefits:


• 99 beams deliver fine object detection and intrusion sensing
• 14mm beam spacing improves detection of small targets
• 0.3-10m scanning range supports short to medium reach protection
• 13ms maximum response time enables fast safety reactions
• 28.8V maximum supply voltage allows integration with low-voltage systems
• Up to 10m protective width covers wide access openings

Applications


• Suitable for safeguarding conveyor infeed and outfeed zones
• Ideal for perimeter protection around press machinery
• Used with robotic cells to protect operator access points
• Can be used for automated packaging lines requiring presence detection
• Appropriate for guarding loading bays and material transfer areas

What is the minimum distance required for correct detection?


The unit reliably senses beam interruptions from 0.3m onwards to maintain specified detection performance.

How narrow can the detectable object be for activation?


With 14mm beam spacing, objects smaller than this resolution may pass undetected while objects at or above this size will typically interrupt a beam.

How quickly will the safety system respond after a beam is broken?


The maximum response interval to an interrupted beam is 13ms, providing rapid initiation of safety outputs.

What are the primary electrical constraints when installing?


The receiver accepts a supply up to 28.8V, so supply and wiring must be specified within this voltage limit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy