Omron F3SG-R Easy Series Light Curtain Receiver, Sender, 79 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5114
- Mfr. Part No.:
- F3SG-4RE0800P14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR11,999.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,999.54 |
*price indicative
- RS Stock No.:
- 215-5114
- Mfr. Part No.:
- F3SG-4RE0800P14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Easy | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 79 | |
| Protective Height | 800mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Height | 35mm | |
| Length | 830mm | |
| Width | 35mm | |
| Maximum Response Time | 9ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Easy | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 79 | ||
Protective Height 800mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Height 35mm | ||
Length 830mm | ||
Width 35mm | ||
Maximum Response Time 9ms | ||
Omron F3SG-R Easy Series Light Curtain, 800mm Protective Height, 79 Beams - F3SG-4RE0800P14
This light curtain is a safety sensing device designed to detect objects and protect personnel around hazardous machinery. It operates as a receiver within a photoelectric safeguarding arrangement, providing high-level intrusion detection for industrial environments. The unit is intended to be used where reliable presence detection and rapid interruption signalling are required to maintain safe working perimeters.
Features and Benefits:
• 79-beam array delivers fine spatial detection for narrow object recognition
• 14mm beam pitch enhances detection of small-profile obstructions
• 0.3-10m sensing range supports short- to medium-distance installations
• 9 ms response time enables rapid machine-stop signalling
• Type 4 safety rating provides high-integrity protective performance
• 28.8V maximum supply voltage allows compatibility with plant power systems
• 14mm beam pitch enhances detection of small-profile obstructions
• 0.3-10m sensing range supports short- to medium-distance installations
• 9 ms response time enables rapid machine-stop signalling
• Type 4 safety rating provides high-integrity protective performance
• 28.8V maximum supply voltage allows compatibility with plant power systems
Applications
• Suitable for safeguarding press and stamping operations
• Ideal for access protection on automated assembly lines
• Used with robot cells to detect intrusion into work envelopes
• Can be used for perimeter guarding of conveyor transfer points
• Used for presence detection at machine loading stations
• Ideal for access protection on automated assembly lines
• Used with robot cells to detect intrusion into work envelopes
• Can be used for perimeter guarding of conveyor transfer points
• Used for presence detection at machine loading stations
How compact is the unit for tight mounting spaces?
The receiver has a narrow cross-section with a 35mm width that facilitates installation in confined guarding frames.
What protective height does it cover in typical setups?
It provides an 800mm protective height suitable for guarding hand and arm intrusion areas.
How far can the system protect across an open span?
The configuration supports a maximum protective width of 20m when paired appropriately with corresponding transmitters and receivers.
What is the maximum physical length of the housing for mounting considerations?
The housing length measures 830mm to aid planning for bracket placement and enclosure integration.
Related links
- Omron F3SG-R Easy Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 183 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 28 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
