Omron F3SG-R Easy Series Light Curtain Receiver, Sender, 48 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

MYR12,152.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,152.05

*price indicative

RS Stock No.:
215-5115
Mfr. Part No.:
F3SG-4RE0990P30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-R Easy

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

48

Protective Height

990mm

Maximum Protective Width

20m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Length

990mm

Height

35mm

Maximum Response Time

7ms

Width

35mm

Omron F3SG-R Easy Series Light Curtain, 990mm Protective Height, 48 Beams - F3SG-4RE0990P30


This light curtain is a safety sensor designed to protect personnel and machinery by creating a monitored optical barrier in industrial automation environments. It operates as a receiver within a Type 4 safety arrangement, intended for applications requiring high-resolution detection across a near-to-long sensing range. The unit is suitable where quick interruption detection and broad lateral coverage are required to safeguard access to hazardous areas.

Features and Benefits:


• 48 beams deliver dense object detection for operator protection
• 30mm beam pitch gives fine object discrimination and safety separation
• 0.3-20m scanning range supports near to long-distance presence sensing
• 7ms maximum response time enables rapid fault recognition and stop initiation
• 20m maximum protective width covers extensive guarded perimeters
• 28.8V maximum supply simplifies integration with low-voltage control systems

Applications


• Suitable for safeguarding conveyor access points in factories
• Ideal for perimeter protection around robotic workcells
• Used with press and cutting machinery for operator intrusion detection
• Can be used for loading bay access monitoring in automated lines
• Suitable for integration into safety circuits for material handling systems

What is the optical resolution and how does it affect detection?


The 30mm beam spacing defines the smallest object size reliably detected, enabling fine detection of fingers or tools crossing the curtain.

How does the sensor perform across different distances?


It functions from 0.3m up to 20m, maintaining beam integrity and protection over both short and long separations from the emitter.

What electrical requirement should control designers plan for?


The receiver accepts a maximum supply voltage of 28.8V, so supply and distribution must be specified to remain at or below this level.

How quickly will the device indicate an interruption to safety logic?


It has a maximum response time of 7ms, providing prompt signalling for downstream safety stop functions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy