Omron F3SG-R Easy Series Light Curtain Receiver, Sender, 28 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

MYR7,974.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,974.18

*price indicative

RS Stock No.:
215-5113
Mfr. Part No.:
F3SG-4RE0590P30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-R Easy

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

28

Protective Height

590mm

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Height

35mm

Width

35mm

Length

590mm

Maximum Response Time

7ms

Omron F3SG-R Easy Series Light Curtain, 590mm Protective Height, 10m Maximum Scanning Distance - F3SG-4RE0590P30


This light curtain is a safety sensor intended to detect intrusions into hazardous zones in industrial settings. It operates as a receiver component within a safety beam system and is designed for safeguarding access points where rapid presence detection is required. The device is suited to installations demanding high safety integrity and a compact form factor.

Features and Benefits:


• 28 beams provide dense detection and minimise blind spots
• 30mm beam resolution enables fine object discrimination
• 0.3-10m scanning range supports short to long-reach protection
• 7ms response time reduces reaction delay for fast processes
• 28.8V supply voltage allows integration with common control supplies
• Maximum protective width 10m covers extensive guarded areas

Applications


• Suitable for safeguarding machine access doors and guards
• Ideal for conveyor-line pass-through protection
• Used with automated packaging equipment for perimeter safety
• Can be used for robot cell entry detection and interlocks
• Used for access control on palletising and depalletising stations

What is the minimum object size the device can reliably detect?


With a 30mm beam spacing it reliably detects objects that interrupt adjacent beams consistent with that resolution.

How quickly will the system react to a beam interruption?


The receiver responds within 7ms, enabling prompt safety actions when a beam is broken.

What installation clearance is required between emitter and receiver?


The unit is intended to work across distances from 0.3m up to 10m, so alignment should consider that span and maintain line of sight throughout.

How wide an area can one installation protect?


A single pairing can provide protective coverage up to 10m across the guarded plane.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy