Transcend SSD452K2 2.5 in 64 GB Internal SSD

Subtotal (1 unit)*

MYR997.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR997.50

*price indicative

RS Stock No.:
240-5585
Mfr. Part No.:
TS64GSSD452K2
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

64GB

Product Type

SSD

Sub Type

SSD

Model Number

SSD452K2

Internal/External

Internal

Industrial Grade

No

Form Factor

2.5 in

NAND Type

TLC

Interface Type

SATA III

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

CE, BSMI, FCC

Width

69.85mm

Length

100mm

Height

6.8mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GSSD452K2


This solid state drive combines high-performance capabilities with a durable design, offering an efficient internal storage solution. Measuring 100 x 69.85 x 6.8mm and weighing just 54g, it features the advanced SATA III interface to ensure fast data transfer speeds, making it a suitable choice for various applications in the automation and electronics sectors.

Features & Benefits


• Utilises 3D TLC NAND technology for enhanced storage efficiency

• Supports read speeds of up to 560 MB/s for rapid data access

• Endurance of 3K Programme/Erase cycles for longevity

• Dynamic thermal throttling for stable performance under load

• Embedded DDR3 DRAM cache for improved operational speeds

• Compact 2.5 inch form factor fits various systems

Applications


• Used with laptops for reliable internal SSD storage

• Suitable for industrial automation systems requiring robust performance

• Ideal for electronic devices needing fast data access

• Employed in machinery control to enhance operational reliability

What are the power consumption specifications during operation?


The drive consumes 3.5 watts during operation and 0.5 watts while in sleep mode, making it energy efficient for sustained use.

How does this product manage data stability over time?


It features advanced garbage collection and global wear-levelling technologies, which distribute data evenly across the memory blocks, enhancing reliability and lifespan.

What temperature extremes can this solid state drive operate within?


It is designed to function reliably in an extended temperature range of -20°C to 75°C, making it suitable for diverse working environments.

What performance metrics should I expect for random read/write tasks?


It delivers up to 90,000 IOPS in random read and 85,000 IOPS in random write scenarios, ensuring efficient multitasking and quick data retrieval.

How robust is the solid state drive against physical stress?


The device can withstand shocks of up to 1500 G and vibrations, making it durable enough for demanding applications in the industrial sector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy