Transcend SSD452K2 2.5 in 256 GB Internal SSD

Subtotal (1 unit)*

MYR2,451.37

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,451.37

*price indicative

RS Stock No.:
240-5500
Mfr. Part No.:
TS256GSSD452K2
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Memory Size

256GB

Sub Type

SSD

Model Number

SSD452K2

Internal/External

Internal

Industrial Grade

No

Form Factor

2.5 in

NAND Type

3D TLC

Interface Type

SATA III

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Length

100mm

Height

6.8mm

Standards/Approvals

BSMI, FCC, CE

Width

69.85mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, SATA III 6 Gb/S Interface - TS256GSSD452K2


This solid state drive is designed for high-speed storage applications, offering a reliable solution for your internal storage needs. With a capacity of 256GB, this 2.5 inch SSD measures 100mm x 69.85mm x 6.8mm and weighs just 54g, making it an efficient choice for various computing environments.

Features & Benefits


• Utilises SATA III 6 GB/s for rapid data transfer

• Incorporates advanced 3D NAND technology for improved storage density

• Endurance of 3,000 Programme/Erase cycles ensures durability

• Operates efficiently within a temperature range of -20°C to 75°C

• Features a DDR3 DRAM cache for faster data access

• Embedded power-saving mode to reduce energy consumption

Applications


• Used for enhancing storage performance in laptops

• Ideal for automation and electronics needing high-speed access

• Suitable for internal storage upgrades in mechanical systems

• Employed in environments requiring robust and reliable data handling

How do the endurance specifications impact long-term usage?


The specified endurance of 3,000 Programme/Erase cycles means it can sustain frequent data writing over its lifespan, making it a durable option for applications with high read/write requirements.

What is the significance of the extended operating temperature range?


A temperature range of -20°C to 75°C ensures reliable performance in varying conditions, making it suitable for use in industrial environments prone to temperature fluctuations.

Can the included software enhance my experience?


Yes, the Transcend Scope Pro software allows for easy monitoring of drive health and performance, providing valuable insights for users in technical fields.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy