Transcend SSD452K2 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 240-5439
- Mfr. Part No.:
- TS128GSSD452K2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,611.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,611.03 |
*price indicative
- RS Stock No.:
- 240-5439
- Mfr. Part No.:
- TS128GSSD452K2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Model Number | SSD452K2 | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | 2.5 in | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 100mm | |
| Height | 6.8mm | |
| Standards/Approvals | CE, FCC, BSMI | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Model Number SSD452K2 | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor 2.5 in | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 100mm | ||
Height 6.8mm | ||
Standards/Approvals CE, FCC, BSMI | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GSSD452K2
This solid state drive offers high-performance storage with a capacity of 128 GB. Designed in a compact 2.5 inch form factor, it measures 100mm x 69.85mm x 6.8mm and weighs only 54g. Built with advanced 3D NAND technology, it enables efficient data management and faster access for various applications. This internal SSD is suitable for laptops and other devices that support SATA III interfaces.
Features & Benefits
• Up to 560 MB/s read and 520 MB/s write speeds enhance data transfer
• 3D NAND technology ensures high-density storage with TLC NAND flash
• DDR3 DRAM cache provides quick access to frequently used data
• Dynamic thermal throttling prevents overheating during operation
• Temperature resistance from -20°C to 75°C enables diverse usage environments
• Extended endurance with 3K P/E cycles for reliability
Applications
• Used for high-speed data storage in laptops and desktops
• Ideal for mission-critical in automation environments
• Employed in electronics requiring compact and reliable storage solutions
• Suitable for embedded systems needing temperature-resistant storage options
What impact does 3D NAND technology have on performance?
The 3D NAND technology vertically stacks flash chips, which significantly improves storage efficiency and performance compared to traditional 2D NAND, allowing quicker data access and increased durability.
How does the DDR3 DRAM cache enhance functionality?
The embedded DDR3 DRAM cache optimises read and write operations by storing frequently accessed data, thereby improving overall system responsiveness and application load times.
What are the implications of the extended temperature range for operation?
The ability to operate in temperatures ranging from -20°C to 75°C makes it suitable for environments where thermal conditions can fluctuate, ensuring consistent performance regardless of external conditions.
Related links
- Transcend SSD452K2 2.5 in 512 GB Internal SSD
- Transcend SSD452K2 2.5 in 256 GB Internal SSD
- Transcend SSD452K2 2.5 in 64 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD452P 2.5 in 128 GB Internal SSD
- Transcend SSD230S 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD422K 2.5 in 128 GB Internal SSD
