Transcend SSD230S 2.5 in 128 GB Internal SSD

Subtotal (1 unit)*

MYR595.70

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR595.70

*price indicative

RS Stock No.:
187-1659
Distrelec Article No.:
300-76-841
Mfr. Part No.:
TS128GSSD230S
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

SSD230S

Memory Size

128GB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Form Factor

2.5 in

NAND Type

TLC

Interface Type

SATA III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Length

100mm

Height

6.8mm

Width

69.85mm

Standards/Approvals

EAC, CE, FCC

COO (Country of Origin):
TW
Transcend's SATA III 6Gb/s SSD230S uses the latest 3D NAND technology that features vertical, stacked expansion of storage cells. By using high-quality flash memory and enhanced firmware algorithms, the SSD230S delivers greater performance and reliability.

Up to 560 MB/s read, 520 MB/s write

3D NAND flash memory and DDR3 DRAM cache

Engineered with a RAID engine and LDPC (Low-Density Parity Check) coding to ensure data integrity, built-in SLC caching technology for exceptional transfer speeds

Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands

Download the SSD Scope software from Transcend’s official website

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy