Transcend SSD422K 2.5 in 128 GB Internal SSD

Subtotal (1 unit)*

MYR4,569.42

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,569.42

*price indicative

RS Stock No.:
244-9985
Mfr. Part No.:
TS128GSSD422K
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

SSD422K

Memory Size

128GB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

MLC

Interface Type

SATA III

Self-Destruct

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

6.8mm

Standards/Approvals

CE, RoHS

Length

100mm

Width

69.85mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GSSD422K


This solid state drive provides an efficient and compact solution for storage needs. Designed with a 2.5-inch form factor, it incorporates advanced MLC NAND flash technology, ensuring high performance and durability. Measuring 100mm x 69.85mm x 6.8mm and weighing only 63g, it is tailored for seamless integration into various electronic devices.

Features & Benefits


• Supports SATA III interface for high-speed data transfer

• Equipped with DDR3 DRAM cache for improved performance

• Built-in health monitoring via S.M.A.R.T functionality

• Features BCH ECC for error correction and data integrity

• Advanced wear-levelling enhances reliability and lifespan

• Power-saving DevSleep mode reduces energy consumption

Applications


• Utilised for industrial automation systems requiring rapid data access

• Ideal for embedded in electronic components

• Suitable for laptops that need compact, high-speed storage

• Used in instrumentation and control equipment for reliability

• For mechanical and electrical devices needing efficient performance

What is the maximum operating temperature for this product?


The maximum operating temperature is up to 70°C, allowing stable performance in various environments.

How does the power consumption affect system performance?


With an operational consumption of only 3.2 watts, it maintains energy efficiency, especially in portable systems where battery longevity is crucial.

What makes this storage option ideal for industrial applications?


The combination of MLC NAND flash and robust error correction mechanisms ensures data integrity and reliability, addressing the demands of industrial environments effectively.

Can this be used in older systems with SATA II interfaces?


While it is optimised for SATA III, it is backward compatible with SATA II interfaces, allowing use in older systems with reduced speeds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy