Transcend SSD422K 2.5 in 64 GB Internal SSD
- RS Stock No.:
- 245-0113
- Mfr. Part No.:
- TS64GSSD422K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,481.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,481.33 |
*price indicative
- RS Stock No.:
- 245-0113
- Mfr. Part No.:
- TS64GSSD422K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | SSD422K | |
| Memory Size | 64GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Height | 6.8mm | |
| Width | 69.85mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number SSD422K | ||
Memory Size 64GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Height 6.8mm | ||
Width 69.85mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GSSD422K
This solid state drive offers a compact 2.5 inch form factor, perfectly tailored for high-performance applications. The Transcend SSD422K, with a storage capacity of 64GB and an efficient SATA III interface, is designed to enhance speed and reliability across various uses. The device measures 100 x 69.85 x 6.8mm and weighs just 63g, making it an ideal choice for internal storage upgrades.
Features & Benefits
• Utilises a SATA III 6GB/s interface for faster data transfers
• MLC NAND flash technology ensures superior durability
• Integrated DDR3 DRAM Cache for optimised performance
• Advanced error correction and wear-levelling enhance longevity
• Operates effectively in temperature ranges from 0 to +70°C
• Lightweight design promotes portability and ease of installation
Applications
• Used for high-demand automation systems requiring quick data access
• Suitable for electronics needing reliable storage solutions
• Ideal for electrical and mechanical industries with stringent performance needs
• Applicable in industrial settings where temperature and durability matter
• Suitable for embedded solutions that require robust storage options
What kind of performance can be expected from this drive?
The device offers sequential read speeds of up to 550 MB/s and write speeds of 460 MB/s, providing significant improvements in data handling capabilities compared to traditional hard drives.
How does the built-in BCH ECC feature help in maintaining data integrity?
The BCH ECC functionality actively corrects errors that may occur during data storage and retrieval, ensuring reliable access to critical information without data corruption.
Is it compatible with all operating environments?
While designed for broad compatibility, it is always advisable to check specific requirements, as environmental factors can influence performance across different platforms.
Related links
- Transcend SSD422K 2.5 in 32 GB Internal SSD
- Transcend SSD422K 2.5 in 128 GB Internal SSD
- Transcend SSD422K 2.5 in 256 GB Internal SSD
- Transcend SSD460K 2.5 in 64 GB Internal SSD
- Transcend SSD530K 2.5 in 64 GB Internal SSD
- Transcend 2.5 in 64 GB Internal SSD
- Transcend SSD452K2 2.5 in 64 GB Internal SSD
- Transcend SSD370 2.5 in 64 GB Internal SSD
