Transcend SSD422K 2.5 in 32 GB Internal SSD
- RS Stock No.:
- 245-0065
- Mfr. Part No.:
- TS32GSSD422K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,456.31
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,456.31 |
*price indicative
- RS Stock No.:
- 245-0065
- Mfr. Part No.:
- TS32GSSD422K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | SSD422K | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 32GB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 69.85mm | |
| Length | 100mm | |
| Height | 6.8mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number SSD422K | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 32GB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 69.85mm | ||
Length 100mm | ||
Height 6.8mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 32GB Capacity, SATA III Interface - TS32GSSD422K
This solid state drive delivers robust internal storage ideal for various applications. Designed with compact SSD dimensions of 100mm x 69.85mm x 6.8mm, it houses 32GB of MLC NAND flash, providing impressive speed and efficiency. Compliant with RoHS 2.0 standards, this 2.5-inch SSD is perfect for industrial use, ensuring reliability under varying conditions.
Features & Benefits
• Fast read speeds of up to 550 MB/s enhance data retrieval
• Write speeds reaching 460 MB/s support heavy workloads
• Embedded DDR3 DRAM cache improves performance efficiency
• Power-saving DevSleep mode prolongs device longevity
• Advanced global wear-levelling enhances reliability and endurance
• Shock-resistant design withstands rigorous industrial environments
Applications
• Used for data storage in automation systems
• Ideal for demanding tasks in electronics and mechanical industries
• Suitable for industrial equipment requiring durable SSD solutions
• Utilised in embedded solutions for seamless integration
• For that need reliable internal SSD storage
What performance specifications should I expect from this SSD?
It achieves sequential read speeds of up to 550 MB/s and write speeds of 460 MB/s. Its 4K random read and write performance is rated at approximately 68,000 IOPS, making it suitable for intensive usage scenarios.
How does it maintain data integrity under varying temperature conditions?
The SSD operates effectively within a temperature range of 0 to +70°C, making it suitable for environments where temperature fluctuations can occur. Additionally, built-in BCH ECC functionality ensures data integrity and correction of errors.
What type of applications is this suitable for in an industrial setting?
It is specifically designed to accommodate the rigorous demands of automation, electronics, and mechanical industries, making it a practical choice for various industrial applications that require dependable storage solutions.
Related links
- Transcend SSD422K 2.5 in 256 GB Internal SSD
- Transcend SSD422K 2.5 in 128 GB Internal SSD
- Transcend SSD422K 2.5 in 64 GB Internal SSD
- Transcend SSD370 2.5 in 32 GB Internal SSD
- Transcend SSD420 2.5 in 32 GB Internal SSD
- Transcend SSD510K 2.5 in 32 GB Internal SSD
- Transcend TS32GPSD330 2.5 in 32 GB Internal SSD
- ATP A600Vc 2.5 in 32 GB Internal SSD
