Transcend SSD510K 2.5 in 32 GB Internal SSD
- RS Stock No.:
- 175-244
- Mfr. Part No.:
- TS32GSSD510K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,369.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,369.34 |
*price indicative
- RS Stock No.:
- 175-244
- Mfr. Part No.:
- TS32GSSD510K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | SSD510K | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | Advanced Encryption Standard (AES) | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Width | 69.85mm | |
| Length | 100mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number SSD510K | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level Advanced Encryption Standard (AES) | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Width 69.85mm | ||
Length 100mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 32GB Capacity, 2.5 inch Form Factor - TS32GSSD510K
This solid state drive is designed for a range of devices, including ultrabooks and laptops. With compact dimensions of 100 x 69.85 x 6.8mm, it fits neatly into standard 2.5 inch SATA slots. Weighing just 63g, this internal SSD offers reliable high-speed storage for your data.
Features & Benefits
• High-speed SATA III interface enables fast data transfers
• Advanced MLC NAND technology ensures reliable data retention
• Power shield protects against data loss during power outages
• Supports TRIM and NCQ commands for optimised performance
• Equipped with a DDR3 DRAM cache for enhanced processing speed
• Robust design provides excellent shock resistance for durability
Applications
• Utilised in automation systems with high-speed storage needs
• Ideal for compact computing solutions in electronic devices
• Suited for use in mechanical industries requiring reliable data storage
• Effective for running in embedded devices and systems
How does the SSD ensure data integrity during power failures?
The built-in power shield feature protects data during unexpected power interruptions, preventing loss and corruption.
What performance benefits can be expected from using this SSD?
This drive supports high-speed transfers, with up to 530 MB/s sequential read speeds, facilitating rapid access to files and applications.
How does the SSD's MLC NAND technology enhance its performance?
MLC NAND allows for efficient data handling, providing a balance of speed and storage capacity while maintaining a lower cost compared to SLC alternatives.
In what environments can this internal SSD be effectively used?
The SSD operates effectively in environments with temperatures ranging from 0 to 70°C, making it suitable for various industrial applications.
Related links
- Transcend SSD422K 2.5 in 32 GB Internal SSD
- Transcend SSD370 2.5 in 32 GB Internal SSD
- Transcend SSD420 2.5 in 32 GB Internal SSD
- Transcend TS32GPSD330 2.5 in 32 GB Internal SSD
- ATP A600Vc 2.5 in 32 GB Internal SSD
- InnoDisk 3ME4 2.5 in 32 GB Internal SSD
- InnoDisk 3MG2-P 2.5 in 32 GB Internal SSD
- ATP Velocity SII Pro 2.5 in 32 GB Internal SSD
